2N6348
Description: TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB,

Overview of 2N6348 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N6348 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N6348 by Motorola Semiconductor Products

2N6348
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
2 V
Holding Current-Max
40 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Leakage Current-Max
2 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
8 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
TRIAC
Want to compare parts?
  1. 2N6348
    Motorola Semiconductor Products
    TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB,
    VS

Alternate Parts for 2N6348

This table gives cross-reference parts and alternative options found for 2N6348. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6348, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAC218A8 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB onsemi 2N6348 vs MAC218A8
SC143M TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, NEC Electronics America Inc 2N6348 vs SC143M
2N6348 TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, Loras Industries Inc 2N6348 vs 2N6348
TIC226M 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN Bourns Inc 2N6348 vs TIC226M
BTA208-600B Snubberless TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN WeEn Semiconductor Co Ltd 2N6348 vs BTA208-600B
BT137-600E,127 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN WeEn Semiconductor Co Ltd 2N6348 vs BT137-600E,127
2N6344 Triac, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi 2N6348 vs 2N6344
MAC218A8 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, Loras Industries Inc 2N6348 vs MAC218A8
SC143M 600V, 8A, TRIAC, TO-220AB Motorola Mobility LLC 2N6348 vs SC143M
T0810MH 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, Loras Industries Inc 2N6348 vs T0810MH
Part Number Description Manufacturer Compare
BTA208X-600D 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 WeEn Semiconductor Co Ltd 2N6348 vs BTA208X-600D
934056000127 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, TO-220F, 3 PIN WeEn Semiconductor Co Ltd 2N6348 vs 934056000127
Q6008LTHTP TRIAC With INT Trigger, 600V V(DRM), 8A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC, ISOLATED TO-220AB, 3 PIN Littelfuse Inc 2N6348 vs Q6008LTHTP
BT137-600G,127 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN WeEn Semiconductor Co Ltd 2N6348 vs BT137-600G,127
Q6008R5 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, Loras Industries Inc 2N6348 vs Q6008R5
BT137-600F 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3 NXP Semiconductors 2N6348 vs BT137-600F
Q6008LH1LED Alternistor TRIAC, Littelfuse Inc 2N6348 vs Q6008LH1LED
SM8J45A TRIAC, 600 V, 8 A, TRIAC, TO-220AB Toshiba America Electronic Components 2N6348 vs SM8J45A
BT137-600E 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN WeEn Semiconductor Co Ltd 2N6348 vs BT137-600E
Q6008L5 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN Littelfuse Inc 2N6348 vs Q6008L5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6348 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6348 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of 2N6348 would you like to use for your alert(s)?
  • Please alert me when 2N6348 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N6348 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6348 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N6348 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6348.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6348 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: