Part Details for 2N5906 by Solitron Devices Inc
Overview of 2N5906 by Solitron Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5906
2N5906 CAD Models
2N5906 Part Data Attributes
|
2N5906
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
2N5906
Solitron Devices Inc
Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-78,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS | |
FET Technology | JUNCTION | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | O-MBCY-W6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for 2N5906
This table gives cross-reference parts and alternative options found for 2N5906. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5906, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5909 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, HERMETIC SEALED, TO-78, 6 PIN | Linear Integrated Systems | 2N5906 vs 2N5909 |
2N5906 | 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-78 | Texas Instruments | 2N5906 vs 2N5906 |
2N5906 | TRANSISTOR 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, HERMETIC SEALED, TO-78, 6 PIN, FET General Purpose Small Signal | Micross Components | 2N5906 vs 2N5906 |
2N5909 | TRANSISTOR 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-78, FET General Purpose Small Signal | National Semiconductor Corporation | 2N5906 vs 2N5909 |
2N5909 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-78, | Solitron Devices Inc | 2N5906 vs 2N5909 |