2N5460-AMMO
NXP Semiconductors
Description: TRANSISTOR 40 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, FET General Purpose Small Signal

Overview of 2N5460-AMMO by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 2N5460-AMMO by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N5460-AMMO by NXP Semiconductors

2N5460-AMMO
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
DS Breakdown Voltage-Min
40 V
FET Technology
JUNCTION
Feedback Cap-Max (Crss)
2 pF
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
DEPLETION MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
P-CHANNEL
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. 2N5460-AMMO
    NXP Semiconductors
    TRANSISTOR 40 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, FET General Purpose Small Signal
    VS

Alternate Parts for 2N5460-AMMO

This table gives cross-reference parts and alternative options found for 2N5460-AMMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5460-AMMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N5460_L99Z Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, LEAD FREE, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N5460-AMMO vs 2N5460_L99Z
2N5460 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, TO-92, 3 PIN Space Power Electronics Inc 2N5460-AMMO vs 2N5460
2N5460D75Z P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N5460-AMMO vs 2N5460D75Z
2N5460TRE Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, Central Semiconductor Corp 2N5460-AMMO vs 2N5460TRE
2N5460 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-226AA InterFET Corporation 2N5460-AMMO vs 2N5460
2N5460G P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, LEAD FREE, CASE 29-11, 3 PIN Rochester Electronics LLC 2N5460-AMMO vs 2N5460G
2N5460 P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, TO-92, 3 PIN Rochester Electronics LLC 2N5460-AMMO vs 2N5460
2N5460D74Z P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N5460-AMMO vs 2N5460D74Z
2N5460/D74Z P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 Texas Instruments 2N5460-AMMO vs 2N5460/D74Z
2N5460D27Z P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, TO-92, 3 PIN Fairchild Semiconductor Corporation 2N5460-AMMO vs 2N5460D27Z
Part Number Description Manufacturer Compare
2N5461 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-226AA InterFET Corporation 2N5460-AMMO vs 2N5461
2N5461RLRP P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 Motorola Mobility LLC 2N5460-AMMO vs 2N5461RLRP
2N2608 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-18, Central Semiconductor Corp 2N5460-AMMO vs 2N2608
2N5460 P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, TO-92, 3 PIN Rochester Electronics LLC 2N5460-AMMO vs 2N5460
2N5461RLRAG P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, LEAD FREE, CASE 29-11, 3 PIN Rochester Electronics LLC 2N5460-AMMO vs 2N5461RLRAG
2N5460/D74Z P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 Texas Instruments 2N5460-AMMO vs 2N5460/D74Z
2N2608 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN Space Power Electronics Inc 2N5460-AMMO vs 2N2608
JAN2N2609 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN Microsemi Corporation 2N5460-AMMO vs JAN2N2609
2N5460 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, Solitron Devices Inc 2N5460-AMMO vs 2N5460
2N5461 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, LEAD FREE PACKAGE-3 Rochester Electronics LLC 2N5460-AMMO vs 2N5461

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5460-AMMO by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5460-AMMO by NXP Semiconductors

  • Please alert me when 2N5460-AMMO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N5460-AMMO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5460-AMMO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N5460-AMMO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5460-AMMO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5460-AMMO by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: