2N5457/D81Z-J25Z
Texas Instruments
Description: N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3

Overview of 2N5457/D81Z-J25Z by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N5457/D81Z-J25Z by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N5457/D81Z-J25Z by Texas Instruments

2N5457/D81Z-J25Z
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
FET Technology
JUNCTION
Feedback Cap-Max (Crss)
3 pF
JESD-30 Code
O-PBCY-T3
Number of Elements
1
Number of Terminals
3
Operating Mode
DEPLETION MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Want to compare parts?
  1. 2N5457/D81Z-J25Z
    Texas Instruments
    N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3
    VS

Alternate Parts for 2N5457/D81Z-J25Z

This table gives cross-reference parts and alternative options found for 2N5457/D81Z-J25Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5457/D81Z-J25Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N5457/D89Z-J22Z N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3 Texas Instruments 2N5457/D81Z-J25Z vs 2N5457/D89Z-J22Z
2N5457/D26Z-J22Z N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3 Texas Instruments 2N5457/D81Z-J25Z vs 2N5457/D26Z-J22Z
2N5457/D10Z-J61Z N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3 Texas Instruments 2N5457/D81Z-J25Z vs 2N5457/D10Z-J61Z
2N5457/D26Z-J14Z N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3 Texas Instruments 2N5457/D81Z-J25Z vs 2N5457/D26Z-J14Z
2N5457/D28Z-J14Z N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3 Texas Instruments 2N5457/D81Z-J25Z vs 2N5457/D28Z-J14Z
2N5457/D27Z-J14Z N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3 Texas Instruments 2N5457/D81Z-J25Z vs 2N5457/D27Z-J14Z
2N5457/D29Z-J22Z N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3 Texas Instruments 2N5457/D81Z-J25Z vs 2N5457/D29Z-J22Z
2N5457/D74Z-J22Z N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3 Texas Instruments 2N5457/D81Z-J25Z vs 2N5457/D74Z-J22Z
2N5457/D81Z-J14Z N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3 Texas Instruments 2N5457/D81Z-J25Z vs 2N5457/D81Z-J14Z
2N5457 Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-92, Solitron Devices Inc 2N5457/D81Z-J25Z vs 2N5457
Part Number Description Manufacturer Compare
2N5457RLRM 25V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, PLASTIC, CASE 29-11, 3 PIN onsemi 2N5457/D81Z-J25Z vs 2N5457RLRM
2N5457RLRF 25V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 Motorola Mobility LLC 2N5457/D81Z-J25Z vs 2N5457RLRF
2N5457/D74Z-J14Z N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3 Texas Instruments 2N5457/D81Z-J25Z vs 2N5457/D74Z-J14Z
2N5457RLRE 25V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, PLASTIC, CASE 29-11, 3 PIN onsemi 2N5457/D81Z-J25Z vs 2N5457RLRE
2N5457/D10Z N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 Texas Instruments 2N5457/D81Z-J25Z vs 2N5457/D10Z
2N5457RLRB 25V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 Motorola Mobility LLC 2N5457/D81Z-J25Z vs 2N5457RLRB
2N5457/D89Z-J25Z N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3 Texas Instruments 2N5457/D81Z-J25Z vs 2N5457/D89Z-J25Z
2N5457/D10Z-J22Z N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3 Texas Instruments 2N5457/D81Z-J25Z vs 2N5457/D10Z-J22Z
TIS58 Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, 0.012 X 0.013 INCH, DIE-2 Solitron Devices Inc 2N5457/D81Z-J25Z vs TIS58
2N5457/D81Z N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 Texas Instruments 2N5457/D81Z-J25Z vs 2N5457/D81Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5457/D81Z-J25Z by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5457/D81Z-J25Z by Texas Instruments

Select Manufacturer
Which Manufacturer of 2N5457/D81Z-J25Z would you like to use for your alert(s)?
  • Please alert me when 2N5457/D81Z-J25Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N5457/D81Z-J25Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5457/D81Z-J25Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N5457/D81Z-J25Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5457/D81Z-J25Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5457/D81Z-J25Z by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: