Part Details for 2N5457RLRM by onsemi
Overview of 2N5457RLRM by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5457RLRM
2N5457RLRM CAD Models
2N5457RLRM Part Data Attributes
|
2N5457RLRM
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N5457RLRM
onsemi
25V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, PLASTIC, CASE 29-11, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 29-11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 25 V | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 3 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N5457RLRM
This table gives cross-reference parts and alternative options found for 2N5457RLRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5457RLRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N5457/D75Z-J61Z | Texas Instruments | Check for Price | N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3 | 2N5457RLRM vs 2N5457/D75Z-J61Z |
2N5457/D27Z-J22Z | Texas Instruments | Check for Price | N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3 | 2N5457RLRM vs 2N5457/D27Z-J22Z |
2N5457RLRF | Motorola Semiconductor Products | Check for Price | Small Signal Field-Effect Transistor, 25V, 1-Element, N-Channel, Silicon, Junction FET, TO-92 | 2N5457RLRM vs 2N5457RLRF |
2N5457/D27Z-J14Z | Texas Instruments | Check for Price | N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3 | 2N5457RLRM vs 2N5457/D27Z-J14Z |
2N5457/D29Z-J61Z | Texas Instruments | Check for Price | N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3 | 2N5457RLRM vs 2N5457/D29Z-J61Z |
2N5457/D27Z-J61Z | Texas Instruments | Check for Price | N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC PACKAGE-3 | 2N5457RLRM vs 2N5457/D27Z-J61Z |
2N5457/D11Z | Texas Instruments | Check for Price | N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | 2N5457RLRM vs 2N5457/D11Z |