Part Details for 2N5432 by Vishay Siliconix
Overview of 2N5432 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | SILICONIX 2N5432 DIE | 781 in Stock |
|
RFQ |
Part Details for 2N5432
2N5432 CAD Models
2N5432 Part Data Attributes:
|
2N5432
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
2N5432
Vishay Siliconix
Transistor
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | BCY | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
FET Technology | JUNCTION | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 2N5432
This table gives cross-reference parts and alternative options found for 2N5432. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5432, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5432 | Small Signal Field-Effect Transistor, 0.4A I(D), 1-Element, N-Channel, Silicon, Junction FET, TO-52, HERMETIC SEALED PACKAGE-3 | Calogic Inc | 2N5432 vs 2N5432 |
2N5432 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-52, | Solitron Devices Inc | 2N5432 vs 2N5432 |
2N5432 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-52, TO-52, 3 PIN | Space Power Electronics Inc | 2N5432 vs 2N5432 |
2N5432 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-206AC, HERMETIC SEALED, TO-52, 3 PIN | Vishay Intertechnologies | 2N5432 vs 2N5432 |