2N5432 vs 2N5432 feature comparison

2N5432 Vishay Siliconix

Buy Now Datasheet

2N5432 Calogic Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer SILICONIX INC CALOGIC LLC
Part Package Code BCY TO-52
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Vishay
FET Technology JUNCTION JUNCTION
JESD-609 Code e0 e0
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.3 W 0.3 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Base Number Matches 1 2
Package Description HERMETIC SEALED PACKAGE-3
HTS Code 8541.21.00.95
Case Connection GATE
Configuration SINGLE
Drain Current-Max (ID) 0.4 A
Drain-source On Resistance-Max 5 Ω
Feedback Cap-Max (Crss) 15 pF
JEDEC-95 Code TO-52
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Operating Mode DEPLETION MODE
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare 2N5432 with alternatives

Compare 2N5432 with alternatives