Part Details for 2N5322 by Continental Device India Ltd
Overview of 2N5322 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N5322
2N5322 CAD Models
2N5322 Part Data Attributes:
|
2N5322
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
2N5322
Continental Device India Ltd
Small Signal Bipolar Transistor, 2A I(C), 75V V(BR)CEO, 1-Element, PNP, Silicon, TO-39,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 75 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
Turn-off Time-Max (toff) | 1000 ns | |
VCEsat-Max | 0.7 V |
Alternate Parts for 2N5322
This table gives cross-reference parts and alternative options found for 2N5322. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5322, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5322 | 2000mA, 75V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39 | Rochester Electronics LLC | 2N5322 vs 2N5322 |
2N5322-JQR-BR1 | Small Signal Bipolar Transistor, 1.2A I(C), 75V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, METAL , TO-39, 3 PIN | TT Electronics Resistors | 2N5322 vs 2N5322-JQR-BR1 |
2N5322 | 1200mA, 75V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, METAL , TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5322 vs 2N5322 |
2N5322 | Small Signal Bipolar Transistor, 2A I(C), 75V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | 2N5322 vs 2N5322 |
2N5322 | Small Signal Bipolar Transistor, 2A I(C), 95V V(BR)CEO, PNP, Silicon, TO-205MD, TO-39, 3 PIN | RCA | 2N5322 vs 2N5322 |
2N5322 | Small Signal Bipolar Transistor, 2A I(C), 75V V(BR)CEO, PNP, Silicon, TO-5, TO-5, 3 PIN | Semiconductor Technology Inc | 2N5322 vs 2N5322 |
2N5322 | Small Signal Bipolar Transistor, 2A I(C), 75V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Semicoa Semiconductors | 2N5322 vs 2N5322 |
2N5322R1 | Small Signal Bipolar Transistor, 1.2A I(C), 75V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, METAL , TO-39, 3 PIN | TT Electronics Resistors | 2N5322 vs 2N5322R1 |
2N5322 | Small Signal Bipolar Transistor, 4A I(C), 75V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, | Spectrum Control | 2N5322 vs 2N5322 |
2N5322 | Small Signal Bipolar Transistor, 2A I(C), 75V V(BR)CEO, PNP, Silicon, TO-5, TO-5, 3 PIN | Hi-Tron Semiconductor Corp | 2N5322 vs 2N5322 |