Part Details for 2N5322-JQR-BR1 by TT Electronics Resistors
Overview of 2N5322-JQR-BR1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5322-JQR-BR1
2N5322-JQR-BR1 CAD Models
2N5322-JQR-BR1 Part Data Attributes:
|
2N5322-JQR-BR1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N5322-JQR-BR1
TT Electronics Resistors
Small Signal Bipolar Transistor, 1.2A I(C), 75V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, METAL , TO-39, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.2 A | |
Collector-Emitter Voltage-Max | 75 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
Turn-off Time-Max (toff) | 1000 ns | |
Turn-on Time-Max (ton) | 100 ns |
Alternate Parts for 2N5322-JQR-BR1
This table gives cross-reference parts and alternative options found for 2N5322-JQR-BR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5322-JQR-BR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5322 | 2000mA, 75V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39 | Rochester Electronics LLC | 2N5322-JQR-BR1 vs 2N5322 |
2N5322 | 1200mA, 75V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, METAL , TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5322-JQR-BR1 vs 2N5322 |
2N5322 | Small Signal Bipolar Transistor, 2A I(C), 75V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | 2N5322-JQR-BR1 vs 2N5322 |
2N5322 | Small Signal Bipolar Transistor, 2A I(C), 95V V(BR)CEO, PNP, Silicon, TO-205MD, TO-39, 3 PIN | RCA | 2N5322-JQR-BR1 vs 2N5322 |
2N5322 | Small Signal Bipolar Transistor, 2A I(C), 75V V(BR)CEO, PNP, Silicon, TO-5, TO-5, 3 PIN | Semiconductor Technology Inc | 2N5322-JQR-BR1 vs 2N5322 |
2N5322 | Small Signal Bipolar Transistor, 2A I(C), 75V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Semicoa Semiconductors | 2N5322-JQR-BR1 vs 2N5322 |
2N5322R1 | Small Signal Bipolar Transistor, 1.2A I(C), 75V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, METAL , TO-39, 3 PIN | TT Electronics Resistors | 2N5322-JQR-BR1 vs 2N5322R1 |
2N5322 | Small Signal Bipolar Transistor, 4A I(C), 75V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, | Spectrum Control | 2N5322-JQR-BR1 vs 2N5322 |
2N5322 | Small Signal Bipolar Transistor, 2A I(C), 75V V(BR)CEO, PNP, Silicon, TO-5, TO-5, 3 PIN | Hi-Tron Semiconductor Corp | 2N5322-JQR-BR1 vs 2N5322 |
2N5322-JQR-B | 1200mA, 75V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, METAL , TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5322-JQR-BR1 vs 2N5322-JQR-B |