Part Details for 2N5205M by International Rectifier
Overview of 2N5205M by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5205M
2N5205M CAD Models
2N5205M Part Data Attributes
|
2N5205M
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
2N5205M
International Rectifier
Silicon Controlled Rectifier, 35A I(T)RMS, 22000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-208AA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 250 V/us | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
JEDEC-95 Code | TO-208AA | |
JESD-30 Code | O-MUPM-D2 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 300 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 22000 A | |
Operating Temperature-Max | 125 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 35 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for 2N5205M
This table gives cross-reference parts and alternative options found for 2N5205M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5205M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C35N | Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 800V V(DRM), 1 Element, TO-48 | Loras Industries Inc | 2N5205M vs C35N |
VS-2N5205 | Silicon Controlled Rectifier, 35A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-208AA, TO-48, 2 PIN | Vishay Intertechnologies | 2N5205M vs VS-2N5205 |
2N5205 | Silicon Controlled Rectifier, 35A I(T)RMS, 22000mA I(T), 800V V(DRM), 1 Element, TO-48 | Loras Industries Inc | 2N5205M vs 2N5205 |
2N5205MPBF | Silicon Controlled Rectifier, 35A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-208AA | International Rectifier | 2N5205M vs 2N5205MPBF |
2N5205 | Silicon Controlled Rectifier, 22A I(T)RMS, 22000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-208AA | International Rectifier | 2N5205M vs 2N5205 |
2N5205 | Silicon Controlled Rectifier, 22000mA I(T), 800V V(DRM) | Harris Semiconductor | 2N5205M vs 2N5205 |
CS48-35N | Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-48 | Central Semiconductor Corp | 2N5205M vs CS48-35N |
C35N | 35A, 800V, SCR | Motorola Mobility LLC | 2N5205M vs C35N |