Part Details for 2N5194G by onsemi
Overview of 2N5194G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5194G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 2N5194 - Power Bipolar Transistor, 4A, 60V, PNP, TO-225AA, 3 Pin ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 356 |
|
$0.2321 / $0.2730 | Buy Now |
|
Chip1Cloud | TRANS PNP 60V 4A TO225AA | 3540 |
|
RFQ | |
DISTI #
1459022
|
element14 Asia-Pacific | TRANSISTOR, PNP, TO-225 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2710 / $0.5767 | Buy Now |
DISTI #
1459022
|
Farnell | TRANSISTOR, PNP, TO-225 RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$0.6026 / $1.1300 | Buy Now |
Part Details for 2N5194G
2N5194G CAD Models
2N5194G Part Data Attributes:
|
2N5194G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N5194G
onsemi
4.0 A, 60 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-225 | |
Package Description | ROHS COMPLIANT, CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2 MHz |
Alternate Parts for 2N5194G
This table gives cross-reference parts and alternative options found for 2N5194G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5194G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5194 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN | Semiconductor Technology Inc | 2N5194G vs 2N5194 |
2N5194 | 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-225AA | Motorola Mobility LLC | 2N5194G vs 2N5194 |
2N5194 | 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-126 | STMicroelectronics | 2N5194G vs 2N5194 |
2N5194 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin | National Semiconductor Corporation | 2N5194G vs 2N5194 |
2N5194 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Crimson Semiconductor Inc | 2N5194G vs 2N5194 |
2N5194 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN | Hi-Tron Semiconductor Corp | 2N5194G vs 2N5194 |
2N5194 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN | Swampscott Electronics Co Inc | 2N5194G vs 2N5194 |
2N5194 | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN | Space Power Electronics Inc | 2N5194G vs 2N5194 |
2N5194 | 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-126VAR, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5194G vs 2N5194 |
2N5194 | 4.0 A, 60 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | 2N5194G vs 2N5194 |