Datasheets
2N5194 by:

4.0 A, 60 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX

Part Details for 2N5194 by onsemi

Overview of 2N5194 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2N5194

Part # Distributor Description Stock Price Buy
DISTI # 74AK3632
Newark 2N5194, Single Bipolar Transistors |Onsemi 2N5194 Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1690
  • 2,500 $0.1370
  • 10,000 $0.1330
$0.1330 / $0.1690 Buy Now
Bristol Electronics   Min Qty: 7 300
  • 7 $0.7500
  • 28 $0.4875
  • 104 $0.2812
$0.2812 / $0.7500 Buy Now
Bristol Electronics   1
RFQ
Quest Components Bipolar Junction Transistor, PNP Type, SOT-32 39
  • 1 $0.2829
  • 19 $0.2358
$0.2358 / $0.2829 Buy Now
Quest Components Bipolar Junction Transistor, PNP Type, SOT-32 240
  • 1 $1.0000
  • 26 $0.5000
  • 121 $0.3000
$0.3000 / $1.0000 Buy Now
Rochester Electronics 2N5194 - Transistor GP BJT PNP 60V 4A 3-Pin TO-225 Bulk ' RoHS: Compliant Status: Obsolete Min Qty: 1 3712
  • 1 $0.1479
  • 25 $0.1449
  • 100 $0.1390
  • 500 $0.1331
  • 1,000 $0.1257
$0.1257 / $0.1479 Buy Now

Part Details for 2N5194

2N5194 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N5194 Part Data Attributes:

2N5194 onsemi
Buy Now Datasheet
Compare Parts:
2N5194 onsemi 4.0 A, 60 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX
Pbfree Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code TO-225
Package Description CASE 77-09, 3 PIN
Pin Count 3
Manufacturer Package Code 77-09
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.29.00.95
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 4 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 25
JEDEC-95 Code TO-126
JESD-30 Code R-PSFM-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 140 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type PNP
Power Dissipation Ambient-Max 40 W
Power Dissipation-Max (Abs) 40 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 2 MHz
VCEsat-Max 0.6 V

Alternate Parts for 2N5194

This table gives cross-reference parts and alternative options found for 2N5194. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5194, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N5194 60V, PNP, Si, POWER TRANSISTOR, TO-126, TO-126, 3 PIN Texas Instruments 2N5194 vs 2N5194
2N5194G 4.0 A, 60 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX onsemi 2N5194 vs 2N5194G
2N5194 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN International Devices Inc 2N5194 vs 2N5194
2N5194 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-225AA, CASE 77-09, 3 PIN Rochester Electronics LLC 2N5194 vs 2N5194
2N5194 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN Semiconductor Technology Inc 2N5194 vs 2N5194
2N5194 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-126 STMicroelectronics 2N5194 vs 2N5194
2N5194 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN Space Power Electronics Inc 2N5194 vs 2N5194
2N5194 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, Central Semiconductor Corp 2N5194 vs 2N5194
2N5194 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN TT Electronics Resistors 2N5194 vs 2N5194
2N5194 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin National Semiconductor Corporation 2N5194 vs 2N5194
Part Number Description Manufacturer Compare
2N5194G 4.0 A, 60 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX onsemi 2N5194 vs 2N5194G
2N5194 60V, PNP, Si, POWER TRANSISTOR, TO-126, TO-126, 3 PIN Texas Instruments 2N5194 vs 2N5194
2N5194 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN TT Electronics Resistors 2N5194 vs 2N5194
2N5194 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, Central Semiconductor Corp 2N5194 vs 2N5194
2N5194 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-126 STMicroelectronics 2N5194 vs 2N5194
2N5194 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN Swampscott Electronics Co Inc 2N5194 vs 2N5194
2N5194 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN Space Power Electronics Inc 2N5194 vs 2N5194
2N5194 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN Semiconductor Technology Inc 2N5194 vs 2N5194
2N5194 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-126VAR, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N5194 vs 2N5194
2N5194 Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN International Devices Inc 2N5194 vs 2N5194

2N5194 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5194 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5194 by onsemi

  • Please alert me when 2N5194 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N5194 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5194 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N5194 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5194.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5194 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: