Part Details for 2N5064AP by Teccor
Overview of 2N5064AP by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5064AP
2N5064AP CAD Models
2N5064AP Part Data Attributes
|
2N5064AP
Teccor
Buy Now
Datasheet
|
Compare Parts:
2N5064AP
Teccor
Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-92
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for 2N5064AP
This table gives cross-reference parts and alternative options found for 2N5064AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5064AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR100-4 | Silicon Controlled Rectifier, 200V V(RRM), 1 Element, TO-92 | National Semiconductor Corporation | 2N5064AP vs MCR100-4 |
BRX47 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | Central Semiconductor Corp | 2N5064AP vs BRX47 |
MCR100-4 | 0.8A, 200V, SCR, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | 2N5064AP vs MCR100-4 |
2N5064RP | Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-92 | Teccor | 2N5064AP vs 2N5064RP |
C205B | 1.2A, 200V, SCR, TO-226AA | Motorola Mobility LLC | 2N5064AP vs C205B |
2N5064RLRM | 0.8A, 200V, SCR, TO-92, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | 2N5064AP vs 2N5064RLRM |
BT169B,126 | BT169B | NXP Semiconductors | 2N5064AP vs BT169B,126 |
BT169BAMO | Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, TO-92, PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN | NXP Semiconductors | 2N5064AP vs BT169BAMO |
EC103BAP | Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-92 | Teccor | 2N5064AP vs EC103BAP |
BT169B | Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, TO-92, PLASTIC, TO-92 VARIANT, 3 PIN | NXP Semiconductors | 2N5064AP vs BT169B |