Part Details for 2N5062-5 by Motorola Mobility LLC
Overview of 2N5062-5 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5062-5
2N5062-5 CAD Models
2N5062-5 Part Data Attributes
|
2N5062-5
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N5062-5
Motorola Mobility LLC
0.8A, 100V, SCR, TO-226AA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Circuit Commutated Turn-off Time-Nom | 30 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-226AA | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 100 V | |
Repetitive Peak Reverse Voltage | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for 2N5062-5
This table gives cross-reference parts and alternative options found for 2N5062-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5062-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR100-3 | 0.8A, 100V, SCR, TO-226AA, PLASTIC, TO-92, 3 PIN | onsemi | 2N5062-5 vs MCR100-3 |
2N5062TRE | Silicon Controlled Rectifier, 0.8A I(T)RMS, 100V V(RRM), 1 Element, TO-92 | Central Semiconductor Corp | 2N5062-5 vs 2N5062TRE |
2N5062APMLEADFREE | Silicon Controlled Rectifier, 0.8A I(T)RMS, 100V V(RRM), 1 Element, TO-92, | Central Semiconductor Corp | 2N5062-5 vs 2N5062APMLEADFREE |
2N5062RLRA | 0.8A, 100V, SCR, TO-92, PLASTIC, CASE 29-11, TO-226AA, 3 PIN | onsemi | 2N5062-5 vs 2N5062RLRA |
2N5062TRH | Silicon Controlled Rectifier, 0.8A I(T)RMS, 100V V(RRM), 1 Element, TO-92 | Central Semiconductor Corp | 2N5062-5 vs 2N5062TRH |
MCR100-3-18 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-226AA | Motorola Semiconductor Products | 2N5062-5 vs MCR100-3-18 |
2N5062 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-92, PLASTIC PACKAGE-3 | Central Semiconductor Corp | 2N5062-5 vs 2N5062 |
C205A | 1.2A, 100V, SCR, TO-226AA | Motorola Mobility LLC | 2N5062-5 vs C205A |
2N5062TRG | Silicon Controlled Rectifier, 0.8A I(T)RMS, 100V V(RRM), 1 Element, TO-92 | Central Semiconductor Corp | 2N5062-5 vs 2N5062TRG |
2N5062TRD | Silicon Controlled Rectifier, 0.8A I(T)RMS, 100V V(RRM), 1 Element, TO-92 | Central Semiconductor Corp | 2N5062-5 vs 2N5062TRD |