Part Details for 2N4918G by Rochester Electronics LLC
Overview of 2N4918G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N4918G
2N4918G CAD Models
2N4918G Part Data Attributes
|
2N4918G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
2N4918G
Rochester Electronics LLC
3A, 40V, PNP, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-09, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-225AA | |
Package Description | PLASTIC, CASE 77-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 77-09 | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for 2N4918G
This table gives cross-reference parts and alternative options found for 2N4918G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4918G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4918 | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN | Crimson Semiconductor Inc | 2N4918G vs 2N4918 |
2N4918 | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN | General Transistor Corp | 2N4918G vs 2N4918 |
2N4918 | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN | TT Electronics Resistors | 2N4918G vs 2N4918 |
2N4918 | 1A, 40V, PNP, Si, POWER TRANSISTOR, TO-126 | STMicroelectronics | 2N4918G vs 2N4918 |
2N4918 | PNP, Si, POWER TRANSISTOR, TO-126, TO-126, 3 PIN | Texas Instruments | 2N4918G vs 2N4918 |
2N4918 | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | General Diode Corp | 2N4918G vs 2N4918 |
2N4918 | Power Bipolar Transistor, 1A I(C), 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | Advanced Semiconductor Inc | 2N4918G vs 2N4918 |
2N4918 | 1.0 A, 40 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | 2N4918G vs 2N4918 |
2N4918 | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN | International Devices Inc | 2N4918G vs 2N4918 |
2N4918 | 3A, 40V, PNP, Si, POWER TRANSISTOR, TO-225AA | Motorola Mobility LLC | 2N4918G vs 2N4918 |