Part Details for 2N4918 by Crimson Semiconductor Inc
Overview of 2N4918 by Crimson Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N4918
2N4918 CAD Models
2N4918 Part Data Attributes
|
2N4918
Crimson Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N4918
Crimson Semiconductor Inc
Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRIMSON SEMICONDUCTOR INC | |
Package Description | TO-126VAR, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for 2N4918
This table gives cross-reference parts and alternative options found for 2N4918. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4918, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4918G | 3A, 40V, PNP, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-09, 3 PIN | Rochester Electronics LLC | 2N4918 vs 2N4918G |
2N4918 | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN | General Transistor Corp | 2N4918 vs 2N4918 |
2N4918 | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN | TT Electronics Resistors | 2N4918 vs 2N4918 |
2N4918 | 1A, 40V, PNP, Si, POWER TRANSISTOR, TO-126 | STMicroelectronics | 2N4918 vs 2N4918 |
2N4918 | PNP, Si, POWER TRANSISTOR, TO-126, TO-126, 3 PIN | Texas Instruments | 2N4918 vs 2N4918 |
2N4918 | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | General Diode Corp | 2N4918 vs 2N4918 |
2N4918 | Power Bipolar Transistor, 1A I(C), 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | Advanced Semiconductor Inc | 2N4918 vs 2N4918 |
2N4918 | 1.0 A, 40 V PNP Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | 2N4918 vs 2N4918 |
2N4918 | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN | International Devices Inc | 2N4918 vs 2N4918 |
2N4918 | 3A, 40V, PNP, Si, POWER TRANSISTOR, TO-225AA | Motorola Mobility LLC | 2N4918 vs 2N4918 |