2N4852PBFREE
Central Semiconductor Corp
Description: Unijunction Transistor,

Overview of 2N4852PBFREE by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 2N4852PBFREE by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N4852PBFREE by Central Semiconductor Corp

2N4852PBFREE
Central Semiconductor Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.21.00.95
Date Of Intro
2018-09-26
Configuration
SINGLE
Emitter Current-Max
50 mA
Inter-base Voltage-Max
35 V
Intrinsic Stand-off Ratio-Max
0.85
Intrinsic Stand-off Ratio-Min
0.7
JEDEC-95 Code
TO-18
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Point Current-Max
2 mA
Power Dissipation Ambient-Max
0.3 W
Power Dissipation-Max (Abs)
0.3 W
Static Inter-base Res-Max
9.1 kΩ
Static Inter-base Res-Min
4.7 kΩ
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Valley Point Current-Min
4 mA
Want to compare parts?
  1. 2N4852PBFREE
    Central Semiconductor Corp
    Unijunction Transistor,
    VS

Alternate Parts for 2N4852PBFREE

This table gives cross-reference parts and alternative options found for 2N4852PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4852PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N4852TIN/LEAD Unijunction Transistor, Central Semiconductor Corp 2N4852PBFREE vs 2N4852TIN/LEAD
2N4852 UJT, CASE 22A, 3 PIN Motorola Mobility LLC 2N4852PBFREE vs 2N4852
2N4852 Unijunction Transistor, 2uA I(P), TO-18, TO-18, 3 PIN Central Semiconductor Corp 2N4852PBFREE vs 2N4852
Part Number Description Manufacturer Compare
2N4852 UJT, CASE 22A, 3 PIN Motorola Mobility LLC 2N4852PBFREE vs 2N4852
2N4852TIN/LEAD Unijunction Transistor, Central Semiconductor Corp 2N4852PBFREE vs 2N4852TIN/LEAD
2N4852 Unijunction Transistor, 2uA I(P), TO-18, TO-18, 3 PIN Central Semiconductor Corp 2N4852PBFREE vs 2N4852

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N4852PBFREE by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N4852PBFREE by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of 2N4852PBFREE would you like to use for your alert(s)?
  • Please alert me when 2N4852PBFREE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N4852PBFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N4852PBFREE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N4852PBFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N4852PBFREE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N4852PBFREE by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: