There are no models available for this part yet.
Overview of 2N4852TIN/LEAD by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
CAD Models for 2N4852TIN/LEAD by Central Semiconductor Corp
Part Data Attributes for 2N4852TIN/LEAD by Central Semiconductor Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Package Description
|
CYLINDRICAL, O-MBCY-W3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.95
|
Date Of Intro
|
2018-09-26
|
Configuration
|
SINGLE
|
Emitter Current-Max
|
50 mA
|
Inter-base Voltage-Max
|
35 V
|
Intrinsic Stand-off Ratio-Max
|
0.85
|
Intrinsic Stand-off Ratio-Min
|
0.7
|
JEDEC-95 Code
|
TO-18
|
JESD-30 Code
|
O-MBCY-W3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Point Current-Max
|
2 mA
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Dissipation Ambient-Max
|
0.3 W
|
Power Dissipation-Max (Abs)
|
0.3 W
|
Static Inter-base Res-Max
|
9.1 kΩ
|
Static Inter-base Res-Min
|
4.7 kΩ
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Valley Point Current-Min
|
4 mA
|
Alternate Parts for 2N4852TIN/LEAD
This table gives cross-reference parts and alternative options found for 2N4852TIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4852TIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4852 | UJT, CASE 22A, 3 PIN | Motorola Mobility LLC | 2N4852TIN/LEAD vs 2N4852 |
2N4852 | Unijunction Transistor, 2uA I(P), TO-18, TO-18, 3 PIN | Central Semiconductor Corp | 2N4852TIN/LEAD vs 2N4852 |