There are no models available for this part yet.
Overview of 2N4416 by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Audio and Video Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 2N4416 by Vishay Siliconix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | JFET Transistor, N-Channel, TO-72 | 1 |
|
$5.1528 | Buy Now | ||
ES Components | 0 | 120 in Stock |
|
RFQ |
CAD Models for 2N4416 by Vishay Siliconix
Part Data Attributes for 2N4416 by Vishay Siliconix
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SILICONIX INC
|
Part Package Code
|
BCY
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Vishay
|
FET Technology
|
JUNCTION
|
JESD-609 Code
|
e0
|
Operating Temperature-Max
|
200 °C
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
0.3 W
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for 2N4416
This table gives cross-reference parts and alternative options found for 2N4416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4416-E3 | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-206AF, LEAD FREE, HERMETIC SEALED, TO-72, 4 PIN | Vishay Intertechnologies | 2N4416 vs 2N4416-E3 |
2N4416 | UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-72, TO-72, 4 PIN | Motorola Mobility LLC | 2N4416 vs 2N4416 |
2N4416 | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-72, HERMETIC SEALED PACKAGE-4 | Calogic Inc | 2N4416 vs 2N4416 |
2N4416 | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-72, TO-72, 3 PIN | Central Semiconductor Corp | 2N4416 vs 2N4416 |
2N4416 | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-72, TO-72, 4 PIN | Swampscott Electronics Co Inc | 2N4416 vs 2N4416 |
2N4416 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-72, FET RF Small Signal | National Semiconductor Corporation | 2N4416 vs 2N4416 |
2N4416 | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Metal-oxide Semiconductor FET, TO-72, TO-72, 4 PIN | Crimson Semiconductor Inc | 2N4416 vs 2N4416 |
2N4416 | RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-72, TO-72, 4 PIN | Thales Group | 2N4416 vs 2N4416 |
2N4416 | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-72, TO-72, 4 PIN | Motorola Semiconductor Products | 2N4416 vs 2N4416 |
Related Parts for 2N4416
-
2N4416ASmall Signal Field-Effect Transistors
-
2SK3563Power Field-Effect Transistors
-
MK66FN2M0VLQ18Microcontrollers
-
1N4148Rectifier Diodes
-
VNH5180ATR-EPeripheral Drivers
-
UPW1V4R7MDDFixed Capacitors
-
MP2492DQ-LF-ZSwitching Regulator or Controllers
-
HPC2C152KFixed Resistors
-
2N3637Small Signal Bipolar Transistors