Datasheets
2N4416 by:

RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-72, HERMETIC SEALED PACKAGE-4

Part Details for 2N4416 by Calogic Inc

Overview of 2N4416 by Calogic Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Audio and Video Systems Renewable Energy Electronic Manufacturing Automotive

Price & Stock for 2N4416

Part # Distributor Description Stock Price Buy
Future Electronics N-Channel JFET - High Frequency Amplifier - Hermetic TO-72 Package RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Bag 0
Bag
  • 1 $8.2500
  • 5 $8.1600
  • 30 $8.0600
  • 100 $7.9900
  • 300 $7.8600
$7.8600 / $8.2500 Buy Now
Karl Kruse GmbH & Co KG Trans JFET N-CH 4-Pin TO-72 500
RFQ
NAC   RoHS: Compliant Min Qty: 500 Package Multiple: 1 0
  • 1 $6.9000
  • 250 $6.2100
  • 500 $6.0700
$6.0700 / $6.9000 Buy Now
ES Components CA 2N4416 BARE DIE 530 in Stock
RFQ

Part Details for 2N4416

2N4416 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N4416 Part Data Attributes:

2N4416 Calogic Inc
Buy Now Datasheet
Compare Parts:
2N4416 Calogic Inc RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-72, HERMETIC SEALED PACKAGE-4
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CALOGIC LLC
Part Package Code TO-72
Package Description HERMETIC SEALED PACKAGE-4
Pin Count 4
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.90.00.00
Additional Feature LOW NOISE
Configuration SINGLE
FET Technology JUNCTION
Feedback Cap-Max (Crss) 0.8 pF
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-72
JESD-30 Code O-MBCY-W4
Number of Elements 1
Number of Terminals 4
Operating Mode DEPLETION MODE
Operating Temperature-Max 135 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 0.3 W
Power Gain-Min (Gp) 10 dB
Qualification Status Not Qualified
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Alternate Parts for 2N4416

This table gives cross-reference parts and alternative options found for 2N4416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N4416 UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-72 Texas Instruments 2N4416 vs 2N4416
2N4416-E3 RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-206AF, LEAD FREE, HERMETIC SEALED, TO-72, 4 PIN Vishay Intertechnologies 2N4416 vs 2N4416-E3
2N4416 RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-72, TO-72, 4 PIN Advanced Semiconductor Inc 2N4416 vs 2N4416
2N4416 UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-72, TO-72, 4 PIN Motorola Mobility LLC 2N4416 vs 2N4416
2N4416 RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-72, TO-72, 4 PIN Solitron Devices Inc 2N4416 vs 2N4416
2N4416 RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-206AF, HERMETIC SEALED, TO-72, 4 PIN Vishay Intertechnologies 2N4416 vs 2N4416
2N4416 RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-72, TO-72DH, 3 PIN Micro Electronics Ltd 2N4416 vs 2N4416
2N4416 RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Metal-oxide Semiconductor FET, TO-72, TO-72, 4 PIN Crimson Semiconductor Inc 2N4416 vs 2N4416
2N4416 TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-72, TO-72, 4 PIN, FET RF Small Signal NXP Semiconductors 2N4416 vs 2N4416
2N4416 RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-72, TO-72, 4 PIN Motorola Semiconductor Products 2N4416 vs 2N4416
Part Number Description Manufacturer Compare
2N4416-E3 RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-206AF, LEAD FREE, HERMETIC SEALED, TO-72, 4 PIN Vishay Intertechnologies 2N4416 vs 2N4416-E3
2N4416 RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-72, TO-72DH, 3 PIN Micro Electronics Ltd 2N4416 vs 2N4416
2N4416 RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-72, TO-72, 4 PIN Solitron Devices Inc 2N4416 vs 2N4416
2N4416 RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-72, TO-72, 4 PIN Advanced Semiconductor Inc 2N4416 vs 2N4416
2N4416 UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-72, TO-72, 4 PIN Motorola Mobility LLC 2N4416 vs 2N4416
2N4416 RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-206AF, HERMETIC SEALED, TO-72, 4 PIN Vishay Intertechnologies 2N4416 vs 2N4416
2N4416 UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-72 Texas Instruments 2N4416 vs 2N4416
2N4416 RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-72, TO-72, 4 PIN Motorola Semiconductor Products 2N4416 vs 2N4416
2N4416 TRANSISTOR VHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-72, TO-72, 4 PIN, FET RF Small Signal NXP Semiconductors 2N4416 vs 2N4416
2N4416 RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Metal-oxide Semiconductor FET, TO-72, TO-72, 4 PIN Crimson Semiconductor Inc 2N4416 vs 2N4416

2N4416 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N4416 by Calogic Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N4416 by Calogic Inc

  • Please alert me when 2N4416 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N4416 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N4416 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N4416 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N4416.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N4416 by Calogic Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: