Part Details for 2N4401/D26Z-J60Z by Texas Instruments
Overview of 2N4401/D26Z-J60Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N4401/D26Z-J60Z
2N4401/D26Z-J60Z CAD Models
2N4401/D26Z-J60Z Part Data Attributes
|
2N4401/D26Z-J60Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
2N4401/D26Z-J60Z
Texas Instruments
1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 6.5 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns | |
VCEsat-Max | 0.75 V |
Alternate Parts for 2N4401/D26Z-J60Z
This table gives cross-reference parts and alternative options found for 2N4401/D26Z-J60Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4401/D26Z-J60Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4401 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | 2N4401/D26Z-J60Z vs 2N4401 |
2N4401 | Small Signal Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | 2N4401/D26Z-J60Z vs 2N4401 |
2N4401NLBU | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, TO-92, 3 PIN | Rochester Electronics LLC | 2N4401/D26Z-J60Z vs 2N4401NLBU |
2N4401L | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Diodes Incorporated | 2N4401/D26Z-J60Z vs 2N4401L |
2N4401/D27Z-J18Z | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N4401/D26Z-J60Z vs 2N4401/D27Z-J18Z |
2N4401,116 | 2N4401 | NXP Semiconductors | 2N4401/D26Z-J60Z vs 2N4401,116 |
2N4401 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | 2N4401/D26Z-J60Z vs 2N4401 |
2N4401 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, SC-43, 3 PIN | ROHM Semiconductor | 2N4401/D26Z-J60Z vs 2N4401 |
2N4401/D27Z-J61Z | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N4401/D26Z-J60Z vs 2N4401/D27Z-J61Z |
2N4401 | Small Signal Bipolar Transistor, TO-92, | Surge Components Inc | 2N4401/D26Z-J60Z vs 2N4401 |