2N4399PBFREE
Central Semiconductor Corp
Description: Power Bipolar Transistor,

Overview of 2N4399PBFREE by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Renewable Energy

CAD Models for 2N4399PBFREE by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N4399PBFREE by Central Semiconductor Corp

2N4399PBFREE
Central Semiconductor Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.29.00.95
Date Of Intro
2018-01-30
Case Connection
COLLECTOR
Collector Current-Max (IC)
30 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
15
Fall Time-Max (tf)
600 ns
JEDEC-95 Code
TO-3
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
5 W
Power Dissipation-Max (Abs)
200 W
Rise Time-Max (tr)
400 ns
Surface Mount
NO
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
4 MHz
VCEsat-Max
4 V
Want to compare parts?
  1. 2N4399PBFREE
    Central Semiconductor Corp
    Power Bipolar Transistor,
    VS

Alternate Parts for 2N4399PBFREE

This table gives cross-reference parts and alternative options found for 2N4399PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4399PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N4399 Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin Motorola Semiconductor Products 2N4399PBFREE vs 2N4399
JANTXV2N4399 30A, 60V, PNP, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN Motorola Mobility LLC 2N4399PBFREE vs JANTXV2N4399
2N4399 Power Bipolar Transistor, 60A I(C), 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Advanced Semiconductor Inc 2N4399PBFREE vs 2N4399
2N4399 Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN International Devices Inc 2N4399PBFREE vs 2N4399
2N4399 30A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N4399PBFREE vs 2N4399
JAN2N4399 Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN New England Semiconductor 2N4399PBFREE vs JAN2N4399
JANTX2N4399 30A, 60V, PNP, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN Motorola Mobility LLC 2N4399PBFREE vs JANTX2N4399
2N4399 Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Solid State Devices Inc (SSDI) 2N4399PBFREE vs 2N4399
JANTXV2N4399 Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin Microchip Technology Inc 2N4399PBFREE vs JANTXV2N4399
2N4399 Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin Microchip Technology Inc 2N4399PBFREE vs 2N4399
Part Number Description Manufacturer Compare
TIP41BG NPN Bipolar Power Transistor 80 V, TO-220 3 LEAD STANDARD, 50-TUBE onsemi 2N4399PBFREE vs TIP41BG
TIP42B 6A, 80V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN STMicroelectronics 2N4399PBFREE vs TIP42B
TIP42B PNP Bipolar Power Transistor, 50-TUBE onsemi 2N4399PBFREE vs TIP42B
TIP41 Power Bipolar Transistor Secos Corporation 2N4399PBFREE vs TIP41
2N4398 Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin, Microsemi Corporation 2N4399PBFREE vs 2N4398
2N4399 Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin Motorola Semiconductor Products 2N4399PBFREE vs 2N4399
JANTX2N4399 Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin Microchip Technology Inc 2N4399PBFREE vs JANTX2N4399
2N4398 Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Solid State Devices Inc (SSDI) 2N4399PBFREE vs 2N4398
TIP41A Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, NPN, Silicon, TO-220, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN Microsemi Corporation 2N4399PBFREE vs TIP41A
TIP41 6A, 40V, NPN, Si, POWER TRANSISTOR Texas Instruments 2N4399PBFREE vs TIP41

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N4399PBFREE by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N4399PBFREE by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of 2N4399PBFREE would you like to use for your alert(s)?
  • Please alert me when 2N4399PBFREE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N4399PBFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N4399PBFREE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N4399PBFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N4399PBFREE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N4399PBFREE by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: