-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Power Transistor 80 V, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4089
|
Newark | Transistor, Npn, 80V, To-220, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:80V, Transition Frequency Ft:3Mhz, Power Dissipation Pd:65W, Dc Collector Current:6A, Dc Current Gain Hfe:15Hfe, Transistor Case Style:To-220, Rohs Compliant: Yes |Onsemi TIP41BG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 623 |
|
$0.3810 / $1.0100 | Buy Now |
DISTI #
TIP41BGOS-ND
|
DigiKey | TRANS NPN 80V 6A TO220 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
763 In Stock |
|
$0.3065 / $0.9200 | Buy Now |
DISTI #
TIP41BG
|
Avnet Americas | Transistor GP BJT NPN 80V 6A 3-Pin TO-220AB Rail - Rail/Tube (Alt: TIP41BG) RoHS: Compliant Min Qty: 2100 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3011 / $0.3593 | Buy Now |
DISTI #
863-TIP41BG
|
Mouser Electronics | Bipolar Transistors - BJT 6A 80V 65W NPN RoHS: Compliant | 2244 |
|
$0.3060 / $0.9100 | Buy Now |
DISTI #
70347881
|
RS | ON Semi TIP41BG NPN Bipolar Transistor, 6 A, 80 V, 3-Pin TO-220 | ON Semiconductor TIP41BG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $0.9200 | RFQ |
|
Quest Components | 80 |
|
$0.4020 / $0.6700 | Buy Now | |
|
Rochester Electronics | TIP41 - Power Bipolar Transistor, 6A, 80V, NPN, TO-220AB, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 36011 |
|
$0.3010 / $0.3541 | Buy Now |
DISTI #
TIP41BG
|
Avnet Americas | Transistor GP BJT NPN 80V 6A 3-Pin TO-220AB Rail - Rail/Tube (Alt: TIP41BG) RoHS: Compliant Min Qty: 2100 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3011 / $0.3593 | Buy Now |
DISTI #
TIP41BG
|
Avnet Silica | Transistor GP BJT NPN 80V 6A 3-Pin TO-220AB Rail (Alt: TIP41BG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 80V 2W 153A4V 6A NPN TO-220 Bipolar Transistors - BJT ROHS | 1 |
|
$0.3866 / $0.6047 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP41BG
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP41BG
onsemi
NPN Bipolar Power Transistor 80 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 65 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
This table gives cross-reference parts and alternative options found for TIP41BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP41BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP41B | Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Central Semiconductor Corp | TIP41BG vs TIP41B |
TIP41B | Power Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | TIP41BG vs TIP41B |
TIP41B | Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | TIP41BG vs TIP41B |
TIP41B | Power Bipolar Transistor, 6A I(C), 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Baneasa SA | TIP41BG vs TIP41B |
TIP41B | 6A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | STMicroelectronics | TIP41BG vs TIP41B |
TIP41B | Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, NPN, Silicon, TO-220, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN | Microsemi Corporation | TIP41BG vs TIP41B |