There are no models available for this part yet.
Overview of 2N4391 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Space Technology
Aerospace and Defense
Telecommunications
Renewable Energy
Electronic Manufacturing
Communication and Networking
Automotive
Price & Stock for 2N4391 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ES Components | TI 2N4391 UNINSPECTED BARE DIE | 919 in Stock |
|
RFQ |
CAD Models for 2N4391 by Texas Instruments
Part Data Attributes for 2N4391 by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Case Connection
|
GATE
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
40 V
|
Drain-source On Resistance-Max
|
30 Ω
|
FET Technology
|
JUNCTION
|
Feedback Cap-Max (Crss)
|
3.5 pF
|
JEDEC-95 Code
|
TO-18
|
JESD-30 Code
|
O-MBCY-W3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
DEPLETION MODE
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
1.8 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
CHOPPER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for 2N4391
This table gives cross-reference parts and alternative options found for 2N4391. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4391, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4391-JQRG4 | 40V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18 | TT Electronics Power and Hybrid / Semelab Limited | 2N4391 vs 2N4391-JQRG4 |
2N4391 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Advanced Semiconductor Inc | 2N4391 vs 2N4391 |
2N4391 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Thales Group | 2N4391 vs 2N4391 |
2N4391 | TRANSISTOR 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18, METAL PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | 2N4391 vs 2N4391 |
2N4391-JQR-B | 40V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18 | TT Electronics Power and Hybrid / Semelab Limited | 2N4391 vs 2N4391-JQR-B |
2N4391-JQR | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-18, | TT Electronics Resistors | 2N4391 vs 2N4391-JQR |
2N4391 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Semitronics Corp | 2N4391 vs 2N4391 |
2N4391 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, | Micro Electronics Ltd | 2N4391 vs 2N4391 |
2N4391 | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18, FET General Purpose Small Signal | National Semiconductor Corporation | 2N4391 vs 2N4391 |
2N4391 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, | NEC Electronics America Inc | 2N4391 vs 2N4391 |
Related Parts for 2N4391
-
2N7002PSSmall Signal Field-Effect Transistors
-
2SK3114Power Field-Effect Transistors
-
SPC56AP60L3CEFBYMicrocontrollers
-
MBRB20200CTT4GRectifier Diodes
-
CDR31BP681AFUSFixed Capacitors
-
78SR115VSwitching Regulator or Controllers
-
MFR-25FBF52-10KFixed Resistors
-
2N3904Small Signal Bipolar Transistors
-
OPA2227UOperational Amplifiers