Part Details for 2N4238 by Microchip Technology Inc
Overview of 2N4238 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0768
|
Newark | 60V Npn Power Bjt Tht To-39 Rohs Compliant: Yes |Microchip 2N4238 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.9900 / $35.3500 | Buy Now |
DISTI #
2N4238-ND
|
DigiKey | NPN TRANSISTOR Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.3503 | Buy Now |
DISTI #
2N4238
|
Avnet Americas | Trans GP BJT NPN 60V 1A 3-Pin TO-39 - Bulk (Alt: 2N4238) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$33.9900 / $38.0700 | Buy Now |
DISTI #
494-2N4238
|
Mouser Electronics | Bipolar Transistors - BJT 60V NPN Power BJT THT RoHS: Not Compliant | 0 |
|
$35.3500 / $38.0700 | Order Now |
DISTI #
2N4238
|
Microchip Technology Inc | Power BJT _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$38.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.7500 / $92.4500 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$33.1600 / $38.8400 | Buy Now |
|
NexGen Digital | 32 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.7500 / $92.4500 | Buy Now |
Part Details for 2N4238
2N4238 CAD Models
2N4238 Part Data Attributes
|
2N4238
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N4238
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for 2N4238
This table gives cross-reference parts and alternative options found for 2N4238. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4238, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4238 | Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Central Semiconductor Corp | 2N4238 vs 2N4238 |
JANTX2N4238 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | Microsemi Corporation | 2N4238 vs JANTX2N4238 |
2N4238 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Hi-Tron Semiconductor Corp | 2N4238 vs 2N4238 |
2N4238.MODR1 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2N4238 vs 2N4238.MODR1 |
2N4238 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Microsemi Corporation | 2N4238 vs 2N4238 |
2N4238 | Small Signal Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Semitronics Corp | 2N4238 vs 2N4238 |
2N4238 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2N4238 vs 2N4238 |
2N4238.MOD | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2N4238 vs 2N4238.MOD |
JAN2N4238 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | Microsemi Corporation | 2N4238 vs JAN2N4238 |
2N4238 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Solid State Devices Inc (SSDI) | 2N4238 vs 2N4238 |