2N4238.MOD
Description: Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN

Overview of 2N4238.MOD by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N4238.MOD by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N4238.MOD by TT Electronics Resistors

2N4238.MOD
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
30
JEDEC-95 Code
TO-205AD
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
1 MHz
Want to compare parts?
  1. 2N4238.MOD
    TT Electronics Resistors
    Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN
    VS

Alternate Parts for 2N4238.MOD

This table gives cross-reference parts and alternative options found for 2N4238.MOD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4238.MOD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N4238 Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN Central Semiconductor Corp 2N4238.MOD vs 2N4238
JANTX2N4238 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, Microsemi Corporation 2N4238.MOD vs JANTX2N4238
2N4238 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Hi-Tron Semiconductor Corp 2N4238.MOD vs 2N4238
2N4238.MODR1 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors 2N4238.MOD vs 2N4238.MODR1
2N4238 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN Microsemi Corporation 2N4238.MOD vs 2N4238
2N4238 Small Signal Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Semitronics Corp 2N4238.MOD vs 2N4238
2N4238 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors 2N4238.MOD vs 2N4238
JAN2N4238 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, Microsemi Corporation 2N4238.MOD vs JAN2N4238
2N4238 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Solid State Devices Inc (SSDI) 2N4238.MOD vs 2N4238
2N4238 Small Signal Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN Advanced Semiconductor Inc 2N4238.MOD vs 2N4238
Part Number Description Manufacturer Compare
JANTX2N5795 Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78 Silicon Transistor Corporation 2N4238.MOD vs JANTX2N5795
JAN2N3057A Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-46 Microchip Technology Inc 2N4238.MOD vs JAN2N3057A
2N4238 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Fairchild Semiconductor Corporation 2N4238.MOD vs 2N4238
JANTX2N3057A Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-46, TO-46, 3 PIN Microsemi Corporation 2N4238.MOD vs JANTX2N3057A
JAN2N1890S Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, SIMILAR TO TO-5, 3 PIN Defense Logistics Agency 2N4238.MOD vs JAN2N1890S
2N4238 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN Micro Electronics Ltd 2N4238.MOD vs 2N4238
JANTX2N4238 Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 Microchip Technology Inc 2N4238.MOD vs JANTX2N4238
JAN2N5795 Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, SIMILAR TO TO-99, 8 PIN Defense Logistics Agency 2N4238.MOD vs JAN2N5795
2N5795 Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, CASE 654-07, 6 PIN CRYSTALONICS Inc 2N4238.MOD vs 2N5795
JANTX2N5795 Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, SIMILAR TO TO-99, 8 PIN Raytheon Semiconductor 2N4238.MOD vs JANTX2N5795

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N4238.MOD by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N4238.MOD by TT Electronics Resistors

  • Please alert me when 2N4238.MOD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N4238.MOD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N4238.MOD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N4238.MOD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N4238.MOD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N4238.MOD by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: