Datasheets
2N3726 by:

300mA, 45V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR

Part Details for 2N3726 by Motorola Mobility LLC

Overview of 2N3726 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for 2N3726

2N3726 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N3726 Part Data Attributes

2N3726 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
2N3726 Motorola Mobility LLC 300mA, 45V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.3 A
Collector-Emitter Voltage-Max 45 V
DC Current Gain-Min (hFE) 135
JESD-609 Code e0
Number of Elements 2
Operating Temperature-Max 175 °C
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.4 W
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 200 MHz
Turn-off Time-Max (toff) 5 ns
Turn-on Time-Max (ton) 0.9 ns

Alternate Parts for 2N3726

This table gives cross-reference parts and alternative options found for 2N3726. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3726, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N3726 Small Signal Bipolar Transistor, 0.3A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, TO-78, 8 PIN Raytheon Semiconductor 2N3726 vs 2N3726
2N3726 Small Signal Bipolar Transistor, 0.3A I(C), 45V V(BR)CEO, PNP, Silicon, TO-77, TO-77, 8 PIN Advanced Semiconductor Inc 2N3726 vs 2N3726
2N3726 Small Signal Bipolar Transistor, 0.3A I(C), 2-Element, PNP, Silicon, TO-78, METAL PACKAGE-8 Fairchild Semiconductor Corporation 2N3726 vs 2N3726
2N3726 Small Signal Bipolar Transistor, 0.3A I(C), 45V V(BR)CEO, PNP, Silicon, TO-77, TO-77, 8 PIN Hi-Tron Semiconductor Corp 2N3726 vs 2N3726
2N3726 Small Signal Bipolar Transistor, 0.3A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, TO-78, 6 PIN Micro Electronics Corporation 2N3726 vs 2N3726
2N3726 Small Signal Bipolar Transistor, 0.3A I(C), 45V V(BR)CEO, PNP, Silicon, TO-77, TO-77, 8 PIN Space Power Electronics Inc 2N3726 vs 2N3726
2N3726 Small Signal Bipolar Transistor, 0.3A I(C), PNP Semiconductor Technology Inc 2N3726 vs 2N3726
2N3726 Small Signal Bipolar Transistor, 0.3A I(C), 45V V(BR)CEO, PNP, Silicon, TO-77, TO-77, 8 PIN International Devices Inc 2N3726 vs 2N3726
2N3726 Small Signal Bipolar Transistor, 0.3A I(C), 45V V(BR)CEO, PNP, Silicon, TO-77, TO-77, 8 PIN Crimson Semiconductor Inc 2N3726 vs 2N3726
2N3726 Small Signal Bipolar Transistor, 0.3A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon Motorola Semiconductor Products 2N3726 vs 2N3726
Part Number Description Manufacturer Compare
2N3726 Small Signal Bipolar Transistor, 0.3A I(C), 45V V(BR)CEO, PNP, Silicon, TO-77, TO-77, 8 PIN International Devices Inc 2N3726 vs 2N3726
2N3726 Small Signal Bipolar Transistor, 0.3A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, TO-78, 6 PIN Micro Electronics Ltd 2N3726 vs 2N3726
BC857CS-AU_R2_000A1 Small Signal Bipolar Transistor PanJit Semiconductor 2N3726 vs BC857CS-AU_R2_000A1
BC857CS_R2_00001 Small Signal Bipolar Transistor PanJit Semiconductor 2N3726 vs BC857CS_R2_00001
2N3726 Small Signal Bipolar Transistor, 0.3A I(C), 45V V(BR)CEO, PNP, Silicon, TO-77, TO-77, 8 PIN Space Power Electronics Inc 2N3726 vs 2N3726
BC857CS_R2_10001 Transistor, PanJit Semiconductor 2N3726 vs BC857CS_R2_10001
BC857CST/R13 Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-6 PanJit Semiconductor 2N3726 vs BC857CST/R13
2N3726 Small Signal Bipolar Transistor, 0.3A I(C), 45V V(BR)CEO, PNP, Silicon, TO-77, TO-77, 8 PIN Solid State Devices Inc (SSDI) 2N3726 vs 2N3726
2N3726 Small Signal Bipolar Transistor, 0.3A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon Motorola Semiconductor Products 2N3726 vs 2N3726
2N3726 Small Signal Bipolar Transistor, 0.3A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, TO-78, 6 PIN Micro Electronics Corporation 2N3726 vs 2N3726

2N3726 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N3726 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N3726 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 2N3726 would you like to use for your alert(s)?
  • Please alert me when 2N3726 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N3726 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3726 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N3726 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3726.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3726 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: