2N3726 vs 2N3726 feature comparison

2N3726 Motorola Mobility LLC

Buy Now Datasheet

2N3726 Advanced Semiconductor Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC ASI SEMICONDUCTOR INC
Package Description , TO-77, 8 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.3 A 0.3 A
Collector-Emitter Voltage-Max 45 V 45 V
DC Current Gain-Min (hFE) 135 135
JESD-609 Code e0 e0
Number of Elements 2
Operating Temperature-Max 175 °C 175 °C
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.4 W 0.4 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 60 MHz
Turn-off Time-Max (toff) 5 ns
Turn-on Time-Max (ton) 0.9 ns
Base Number Matches 1 1
Part Package Code TO-77
Pin Count 8
JEDEC-95 Code TO-77
JESD-30 Code O-MBCY-W8
Number of Terminals 8
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Terminal Form WIRE
Terminal Position BOTTOM

Compare 2N3726 with alternatives

Compare 2N3726 with alternatives