Transistors
2N3637
Description: Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN

Overview of 2N3637 by Space Power Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N3637 by Space Power Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N3637 by Space Power Electronics Inc

2N3637
Space Power Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPACE POWER ELECTRONICS INC
Part Package Code
TO-5
Package Description
TO-5, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
175 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
100
JEDEC-95 Code
TO-5
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
1 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
200 MHz
Want to compare parts?
  1. 2N3637
    Space Power Electronics Inc
    Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN
    VS

Alternate Parts for 2N3637

This table gives cross-reference parts and alternative options found for 2N3637. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3637, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N3637E3 Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation 2N3637 vs 2N3637E3
2N3637L Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, Microsemi Corporation 2N3637 vs 2N3637L
JANTXV2N3637L Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN Semicoa Semiconductors 2N3637 vs JANTXV2N3637L
JAN2N3637L Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation 2N3637 vs JAN2N3637L
JAN2N3637 Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD Microchip Technology Inc 2N3637 vs JAN2N3637
JANSR2N3637 Small Signal Bipolar Transistor, 1A I(C), PNP, TO-39, TO-39, 3 PIN Microsemi Corporation 2N3637 vs JANSR2N3637
JANTX2N3637 Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 Microchip Technology Inc 2N3637 vs JANTX2N3637
JANTXV2N3637L Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation 2N3637 vs JANTXV2N3637L
2N3637-JQR 1000mA, 175V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N3637 vs 2N3637-JQR
JANTXV2N3637 Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, TO-39, Raytheon Semiconductor 2N3637 vs JANTXV2N3637
Part Number Description Manufacturer Compare
JANS2N3637L Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, Microsemi Corporation 2N3637 vs JANS2N3637L
JANS2N3636 Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Semicoa Semiconductors 2N3637 vs JANS2N3636
JANTXV2N3636 Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN CRYSTALONICS Inc 2N3637 vs JANTXV2N3636
JANTX2N3636L Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN Semicoa Semiconductors 2N3637 vs JANTX2N3636L
JANTXV2N3637 Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Defense Logistics Agency 2N3637 vs JANTXV2N3637
2N3636.MODE4 Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors 2N3637 vs 2N3636.MODE4
2N3637 1000mA, 175V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39 Motorola Mobility LLC 2N3637 vs 2N3637
2C3637KV Small Signal Bipolar Transistor, 175V V(BR)CEO, 1-Element, PNP, Silicon, DIE-2 Semicoa Semiconductors 2N3637 vs 2C3637KV
JANTX2N3637L Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN CRYSTALONICS Inc 2N3637 vs JANTX2N3637L
JANTX2N3636 Small Signal Bipolar Transistor, 1A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Semicoa Semiconductors 2N3637 vs JANTX2N3636

Related Parts for 2N3637

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N3637 by Space Power Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N3637 by Space Power Electronics Inc

  • Please alert me when 2N3637 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N3637 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3637 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N3637 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3637.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3637 by Space Power Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: