Part Details for 2N3507X.MOD by TT Electronics Resistors
Overview of 2N3507X.MOD by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3507X.MOD
2N3507X.MOD CAD Models
2N3507X.MOD Part Data Attributes
|
2N3507X.MOD
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N3507X.MOD
TT Electronics Resistors
Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for 2N3507X.MOD
This table gives cross-reference parts and alternative options found for 2N3507X.MOD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3507X.MOD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1898T100/PQ | Small Signal Bipolar Transistor, 1-Element, Silicon | ROHM Semiconductor | 2N3507X.MOD vs 2SD1898T100/PQ |
2SD2121LB | Small Signal Bipolar Transistor, 2.5A I(C), 35V V(BR)CEO, 1-Element, NPN, Silicon | Hitachi Ltd | 2N3507X.MOD vs 2SD2121LB |
MPS6652RLRA | 1000mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | Rochester Electronics LLC | 2N3507X.MOD vs MPS6652RLRA |
JAN2N5663 | Small Signal Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN | Silicon Transistor Corporation | 2N3507X.MOD vs JAN2N5663 |
2N5010 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Solid State Devices Inc (SSDI) | 2N3507X.MOD vs 2N5010 |
BCX40 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Micro Electronics Corporation | 2N3507X.MOD vs BCX40 |
2N5663 | Small Signal Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | 2N3507X.MOD vs 2N5663 |
JAN2N5663 | Small Signal Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | 2N3507X.MOD vs JAN2N5663 |
JANTXV2N5663 | Small Signal Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | 2N3507X.MOD vs JANTXV2N5663 |
2SD1664T100P | Small Signal Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, MPT3, SC-62, 3 PIN | ROHM Semiconductor | 2N3507X.MOD vs 2SD1664T100P |