There are no models available for this part yet.
Overview of 2N3391A by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 2N3391A by Harris Semiconductor
Part Data Attributes for 2N3391A by Harris Semiconductor
2N3391A
Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.1 A
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
250
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Operating Temperature-Max
|
125 °C
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.2 W
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Want to compare parts?
-
2N3391AHarris SemiconductorTransistorVS
-
Alternate Parts for 2N3391A
This table gives cross-reference parts and alternative options found for 2N3391A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3391A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3391A | 2N3391A | Intersil Corporation | 2N3391A vs 2N3391A |
2N3391A | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-98, TO-98, 3 PIN | Hi-Tron Semiconductor Corp | 2N3391A vs 2N3391A |
2N3391A | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-98, TO-98, 3 PIN | International Devices Inc | 2N3391A vs 2N3391A |
2N3391A | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-98, TO-98, 3 PIN | Semitronics Corp | 2N3391A vs 2N3391A |
2N3391A | Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-98, TO-98, 3 PIN | Advanced Semiconductor Inc | 2N3391A vs 2N3391A |
2N3391A | 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | onsemi | 2N3391A vs 2N3391A |
2N3391ATRE | Small Signal Bipolar Transistor, 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | 2N3391A vs 2N3391ATRE |
2N3391ATRELEADFREE | Small Signal Bipolar Transistor, 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | 2N3391A vs 2N3391ATRELEADFREE |
2N3391A | Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Micro Electronics Ltd | 2N3391A vs 2N3391A |
2N3391A | Small Signal Bipolar Transistor, 0.1A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Crimson Semiconductor Inc | 2N3391A vs 2N3391A |
Related Parts for 2N3391A
-
2N3227Small Signal Bipolar Transistors
-
2383Power Field-Effect Transistors
-
2N7002LT3Small Signal Field-Effect Transistors
-
2N3771GPower Bipolar Transistors
-
2M170ZZener Diodes
-
UC3524DSwitching Regulator or Controllers
-
2231Headers and Edge Type Connectors
-
MC33072APGOperational Amplifiers
-
2EDL23I06PJXUMA1Peripheral Drivers