2N3391A vs 2N3391A feature comparison

2N3391A Harris Semiconductor

Buy Now

2N3391A Intersil Corporation

Buy Now
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR HARRIS SEMICONDUCTOR
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 250 250
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 125 °C 125 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.2 W 0.2 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Package Description ,

Compare 2N3391A with alternatives

Compare 2N3391A with alternatives