Part Details for 2N3375 by Motorola Semiconductor Products
Overview of 2N3375 by Motorola Semiconductor Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-210AB | 8 |
|
$15.0000 / $20.0000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-210AB | 4 |
|
$76.5814 / $80.6120 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-210AB | 1 |
|
$15.8000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-210AB | 1 |
|
$31.5256 | Buy Now |
|
ES Components | 0 | 2 in Stock |
|
RFQ |
Part Details for 2N3375
2N3375 CAD Models
2N3375 Part Data Attributes
|
2N3375
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
2N3375
Motorola Semiconductor Products
RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-60, TO-60, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | TO-60, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-60 | |
JESD-30 Code | O-MUPM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON |
Alternate Parts for 2N3375
This table gives cross-reference parts and alternative options found for 2N3375. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3375, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3375 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-60, TO-60, 3 PIN | Space Power Electronics Inc | 2N3375 vs 2N3375 |
SD1050 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, M137, 3 PIN | Advanced Power Technology | 2N3375 vs SD1050 |
SD1050 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, TO-60 | Microsemi Corporation | 2N3375 vs SD1050 |
JANTX2N3375 | Si, NPN, RF POWER TRANSISTOR, TO-60, TO-60, 3 PIN | Motorola Mobility LLC | 2N3375 vs JANTX2N3375 |
2N3375 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-60, TO-60, 3 PIN | Semitronics Corp | 2N3375 vs 2N3375 |