Datasheets
2N3007 by:

Silicon Controlled Rectifier, 0.35A I(T)RMS, 250mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-18

Part Details for 2N3007 by Semitronics Corp

Overview of 2N3007 by Semitronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 2N3007

2N3007 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N3007 Part Data Attributes

2N3007 Semitronics Corp
Buy Now Datasheet
Compare Parts:
2N3007 Semitronics Corp Silicon Controlled Rectifier, 0.35A I(T)RMS, 250mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-18
Part Life Cycle Code Obsolete
Ihs Manufacturer SEMITRONICS CORP
Package Description CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Configuration SINGLE
DC Gate Trigger Current-Max 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
JEDEC-95 Code TO-18
JESD-30 Code O-MBCY-W3
Leakage Current-Max 0.1 mA
Non-Repetitive Pk On-state Cur 6 A
Number of Elements 1
Number of Terminals 3
On-state Current-Max 250 A
Operating Temperature-Max 150 °C
Operating Temperature-Min -60 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
RMS On-state Current-Max 0.35 A
Repetitive Peak Off-state Voltage 100 V
Repetitive Peak Reverse Voltage 100 V
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Trigger Device Type SCR

Alternate Parts for 2N3007

This table gives cross-reference parts and alternative options found for 2N3007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N3005 0.35A, 30V, SCR, TO-18 Texas Instruments 2N3007 vs 2N3005
2N3008 0.35A, 200V, SCR, TO-18 Texas Instruments 2N3007 vs 2N3008
2N3006 0.35A, 60V, SCR, TO-18 Texas Instruments 2N3007 vs 2N3006
2N3006 Silicon Controlled Rectifier, 0.35A I(T)RMS, 250mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-18 Semitronics Corp 2N3007 vs 2N3006
2N3006 Silicon Controlled Rectifier, 0.8A I(T)RMS, 250mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-18 Central Semiconductor Corp 2N3007 vs 2N3006
2N3005 Silicon Controlled Rectifier, 0.8A I(T)RMS, 250mA I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-18 Central Semiconductor Corp 2N3007 vs 2N3005
2N3005 Silicon Controlled Rectifier, 0.35A I(T)RMS, 250mA I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-18 Semitronics Corp 2N3007 vs 2N3005
TIC39C 2A, 300V, SCR, TO-39 Texas Instruments 2N3007 vs TIC39C
Part Number Description Manufacturer Compare
BT169BW Silicon Controlled Rectifier, 1 A, 200 V, SCR, PLASTIC, SOT-223, 4 PIN NXP Semiconductors 2N3007 vs BT169BW
T106A1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-202AB, TO-202AB, 3 PIN Teccor 2N3007 vs T106A1
T106B1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-202, TO-202, 3 PIN Teccor 2N3007 vs T106B1
2N3006 0.35A, 60V, SCR, TO-18 Texas Instruments 2N3007 vs 2N3006
2N3008 0.35A, 200V, SCR, TO-18 Texas Instruments 2N3007 vs 2N3008
S106F1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-202 Hutson Industries 2N3007 vs S106F1
C106F Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-225AA Motorola Semiconductor Products 2N3007 vs C106F
MCR106-3 4A, 100V, SCR, TO-225AA Motorola Mobility LLC 2N3007 vs MCR106-3
S106D1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-202 Hutson Industries 2N3007 vs S106D1
2N3008 Silicon Controlled Rectifier, 0.35A I(T)RMS, 250mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-18 Semitronics Corp 2N3007 vs 2N3008

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N3007 by Semitronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N3007 by Semitronics Corp

  • Please alert me when 2N3007 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N3007 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N3007 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N3007 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N3007.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N3007 by Semitronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: