Part Details for 2N3005 by Semitronics Corp
Overview of 2N3005 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3005
2N3005 CAD Models
2N3005 Part Data Attributes
|
2N3005
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
2N3005
Semitronics Corp
Silicon Controlled Rectifier, 0.35A I(T)RMS, 250mA I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRONICS CORP | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 6 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 250 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -60 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.35 A | |
Repetitive Peak Off-state Voltage | 30 V | |
Repetitive Peak Reverse Voltage | 30 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for 2N3005
This table gives cross-reference parts and alternative options found for 2N3005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3005 | 0.35A, 30V, SCR, TO-18 | Texas Instruments | 2N3005 vs 2N3005 |
2N3008 | 0.35A, 200V, SCR, TO-18 | Texas Instruments | 2N3005 vs 2N3008 |
2N3006 | 0.35A, 60V, SCR, TO-18 | Texas Instruments | 2N3005 vs 2N3006 |
2N3006 | Silicon Controlled Rectifier, 0.35A I(T)RMS, 250mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-18 | Semitronics Corp | 2N3005 vs 2N3006 |
2N3006 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 250mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-18 | Central Semiconductor Corp | 2N3005 vs 2N3006 |
2N3005 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 250mA I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-18 | Central Semiconductor Corp | 2N3005 vs 2N3005 |
2N3007 | Silicon Controlled Rectifier, 0.35A I(T)RMS, 250mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-18 | Semitronics Corp | 2N3005 vs 2N3007 |
TIC39C | 2A, 300V, SCR, TO-39 | Texas Instruments | 2N3005 vs TIC39C |