Part Details for 2N2913 by Solitron Devices Inc
Overview of 2N2913 by Solitron Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N2913
2N2913 CAD Models
2N2913 Part Data Attributes
|
2N2913
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
2N2913
Solitron Devices Inc
Small Signal Bipolar Transistor, 0.03A I(C), 2-Element, NPN, Silicon, TO-78, TO-78, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Part Package Code | TO-78 | |
Package Description | TO-78, 6 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.03 A | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | O-MBCY-W6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for 2N2913
This table gives cross-reference parts and alternative options found for 2N2913. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2913, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2913 | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, | Central Semiconductor Corp | 2N2913 vs 2N2913 |
2N2913LEADFREE | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, | Central Semiconductor Corp | 2N2913 vs 2N2913LEADFREE |
2N2913 | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, NPN, Silicon, TO-77, TO-77, 8 PIN | Solid State Devices Inc (SSDI) | 2N2913 vs 2N2913 |
2N2913 | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon, TO-77, TO-77, 8 PIN | Raytheon Semiconductor | 2N2913 vs 2N2913 |
2N2913 | 30mA, 45V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-5, TO-5, 6 PIN | Motorola Mobility LLC | 2N2913 vs 2N2913 |
2N2913CECC | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-77, TO-77, 8 PIN | TT Electronics Resistors | 2N2913 vs 2N2913CECC |
2N2913 | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, NPN, Silicon, TO-77, TO-77, 8 PIN | General Transistor Corp | 2N2913 vs 2N2913 |
2N2913 | Small Signal Bipolar Transistor, 0.03A I(C), NPN, | Semiconductor Technology Inc | 2N2913 vs 2N2913 |
2N2913 | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, NPN, Silicon, TO-77, TO-77, 8 PIN | Crimson Semiconductor Inc | 2N2913 vs 2N2913 |
2N2913 | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, NPN, Silicon, TO-77, TO-77, 8 PIN | Advanced Semiconductor Inc | 2N2913 vs 2N2913 |