Part Details for 2N2913CECC by TT Electronics Resistors
Overview of 2N2913CECC by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N2913CECC
2N2913CECC CAD Models
2N2913CECC Part Data Attributes
|
2N2913CECC
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N2913CECC
TT Electronics Resistors
Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-77, TO-77, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CYLINDRICAL, O-MBCY-W8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-77 | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | CECC | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for 2N2913CECC
This table gives cross-reference parts and alternative options found for 2N2913CECC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2913CECC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2913 | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-77, TO-77, 8 PIN | TT Electronics Resistors | 2N2913CECC vs 2N2913 |
2N2913 | 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-78, TO-78, 8 PIN | Texas Instruments | 2N2913CECC vs 2N2913 |
2N2913CECC | 30mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-77, TO-77, 8 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N2913CECC vs 2N2913CECC |
2N2913 | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, NPN, Silicon, TO-77, TO-77, 8 PIN | General Diode Corp | 2N2913CECC vs 2N2913 |
2N2913 | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, NPN, Silicon, TO-77, TO-77, 8 PIN | Crimson Semiconductor Inc | 2N2913CECC vs 2N2913 |
2N2913 | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, NPN, Silicon, TO-77, TO-77, 8 PIN | Advanced Semiconductor Inc | 2N2913CECC vs 2N2913 |
2N2913 | Small Signal Bipolar Transistor, 0.03A I(C), 2-Element, NPN, Silicon, TO-78, TO-78, 6 PIN | Micro Electronics Ltd | 2N2913CECC vs 2N2913 |
2N2913 | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-77, TO-77, 8 PIN | Electronic Transistors Corp | 2N2913CECC vs 2N2913 |
2N2913 | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, NPN, Silicon, TO-77, TO-77, 8 PIN | International Devices Inc | 2N2913CECC vs 2N2913 |
2N2913 | Small Signal Bipolar Transistor, 0.03A I(C), 45V V(BR)CEO, NPN, Silicon, TO-77, TO-77, 8 PIN | Space Power Electronics Inc | 2N2913CECC vs 2N2913 |