Part Details for 2N2386 by Texas Instruments
Overview of 2N2386 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N2386
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$11.5000 / $17.6900 | Buy Now |
Part Details for 2N2386
2N2386 CAD Models
2N2386 Part Data Attributes
|
2N2386
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
2N2386
Texas Instruments
P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | GATE | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2N2386
This table gives cross-reference parts and alternative options found for 2N2386. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2386, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2386 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-5, TO-5, 3 PIN | Central Semiconductor Corp | 2N2386 vs 2N2386 |
2N2386 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-5, TO-5, 3 PIN | InterFET Corporation | 2N2386 vs 2N2386 |