Part Details for MMBFJ174 by EDI Diodes (Electronic Devices Inc)
Overview of MMBFJ174 by EDI Diodes (Electronic Devices Inc)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MMBFJ174
MMBFJ174 CAD Models
MMBFJ174 Part Data Attributes
|
MMBFJ174
EDI Diodes (Electronic Devices Inc)
Buy Now
Datasheet
|
Compare Parts:
MMBFJ174
EDI Diodes (Electronic Devices Inc)
Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 85 Ω | |
FET Technology | JUNCTION | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for MMBFJ174
This table gives cross-reference parts and alternative options found for MMBFJ174. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBFJ174, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N5115 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN | Vishay Intertechnologies | MMBFJ174 vs JANTXV2N5115 |
2N5115 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN | Vishay Siliconix | MMBFJ174 vs 2N5115 |
JANTX2N5114 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN | Vishay Intertechnologies | MMBFJ174 vs JANTX2N5114 |
2N5116 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-18 | InterFET Corporation | MMBFJ174 vs 2N5116 |
JAN2N5114 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA, | Temic Semiconductors | MMBFJ174 vs JAN2N5114 |
JANTXV2N5115 | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, SIMILAR TO TO-18, 3 PIN | New England Semiconductor | MMBFJ174 vs JANTXV2N5115 |
2N5114 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN | Vishay Siliconix | MMBFJ174 vs 2N5114 |
JANTX2N5116 | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, SIMILAR TO TO-18, 3 PIN | New England Semiconductor | MMBFJ174 vs JANTX2N5116 |
JANTX2N5115 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN | Vishay Intertechnologies | MMBFJ174 vs JANTX2N5115 |
IFN5114 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-18 | InterFET Corporation | MMBFJ174 vs IFN5114 |