Part Details for 2N2222ACECC by TT Electronics Resistors
Overview of 2N2222ACECC by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N2222ACECC
2N2222ACECC CAD Models
2N2222ACECC Part Data Attributes:
|
2N2222ACECC
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N2222ACECC
TT Electronics Resistors
Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | CECC | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for 2N2222ACECC
This table gives cross-reference parts and alternative options found for 2N2222ACECC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2222ACECC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2222A | 800mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18, METAL PACKAGE-3 | NXP Semiconductors | 2N2222ACECC vs 2N2222A |
2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Electronic Transistors Corp | 2N2222ACECC vs 2N2222A |
2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, NPN, Silicon, | Allegro MicroSystems LLC | 2N2222ACECC vs 2N2222A |
2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Solid State Devices Inc (SSDI) | 2N2222ACECC vs 2N2222A |
2N2222A(TAPE-REEL) | Small Signal Bipolar Transistor, 1-Element, Silicon, TO-18 | NXP Semiconductors | 2N2222ACECC vs 2N2222A(TAPE-REEL) |
2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Central Semiconductor Corp | 2N2222ACECC vs 2N2222A |
2N2222A | 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 | onsemi | 2N2222ACECC vs 2N2222A |
2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, | Zetex / Diodes Inc | 2N2222ACECC vs 2N2222A |
2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, | Crimson Semiconductor Inc | 2N2222ACECC vs 2N2222A |
2N2222A | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18, TO-18, 3 PIN | STMicroelectronics | 2N2222ACECC vs 2N2222A |