Transistors
2N2222A-BP
Micro Commercial Components
Description: Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, ROHS COMPLIANT PACKAGE-3

Overview of 2N2222A-BP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N2222A-BP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N2222A-BP by Micro Commercial Components

2N2222A-BP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Part Package Code
BCY
Package Description
CYLINDRICAL, O-MBCY-W3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.8 A
Collector-Emitter Voltage-Max
40 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JEDEC-95 Code
TO-18
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
300 MHz
Turn-off Time-Max (toff)
260 ns
Turn-on Time-Max (ton)
35 ns
Want to compare parts?
  1. 2N2222A-BP
    Micro Commercial Components
    Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, ROHS COMPLIANT PACKAGE-3
    VS

Alternate Parts for 2N2222A-BP

This table gives cross-reference parts and alternative options found for 2N2222A-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2222A-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N2222A 800mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18, METAL PACKAGE-3 NXP Semiconductors 2N2222A-BP vs 2N2222A
2N2222ACECC 800mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18, TO-18, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N2222A-BP vs 2N2222ACECC
2N2222A Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Resistors 2N2222A-BP vs 2N2222A
2N2222A Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN Solid State Devices Inc (SSDI) 2N2222A-BP vs 2N2222A
2N2222A Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN Semitronics Corp 2N2222A-BP vs 2N2222A
2N2222ACECC Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN TT Electronics Resistors 2N2222A-BP vs 2N2222ACECC
2N2222A{AMMOPACK} Si, SMALL SIGNAL TRANSISTOR, TO-18 NXP Semiconductors 2N2222A-BP vs 2N2222A{AMMOPACK}
2N2222A Small Signal Bipolar Transistor, 0.8A I(C), NPN, General Transistor Corp 2N2222A-BP vs 2N2222A
2N2222A Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN Micro Electronics Corporation 2N2222A-BP vs 2N2222A
2N2222A Small Signal Bipolar Transistor, Suzhou Good-Ark Electronics Co Ltd 2N2222A-BP vs 2N2222A
Part Number Description Manufacturer Compare
2N2222ASB 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18, METAL PACKAGE-3 STMicroelectronics 2N2222A-BP vs 2N2222ASB
2N2222A Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN Electronic Transistors Corp 2N2222A-BP vs 2N2222A
2N2222A(AMMOPAK) Small Signal Bipolar Transistor, 1-Element, Silicon, TO-18 NXP Semiconductors 2N2222A-BP vs 2N2222A(AMMOPAK)
2N2222A Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, Silicon Transistor Corporation 2N2222A-BP vs 2N2222A
2N2222A 800mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 Diodes Incorporated 2N2222A-BP vs 2N2222A
2N2222A Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN Solid State Devices Inc (SSDI) 2N2222A-BP vs 2N2222A
2N2222A Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Resistors 2N2222A-BP vs 2N2222A
2N2222A Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN Semitronics Corp 2N2222A-BP vs 2N2222A
2N2222A Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN Swampscott Electronics Co Inc 2N2222A-BP vs 2N2222A
2N2222A Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN Micro Electronics Ltd 2N2222A-BP vs 2N2222A

Related Parts for 2N2222A-BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N2222A-BP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N2222A-BP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 2N2222A-BP would you like to use for your alert(s)?
  • Please alert me when 2N2222A-BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N2222A-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N2222A-BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N2222A-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N2222A-BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N2222A-BP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: