Part Details for 2N2222A{TAPE-REEL} by NXP Semiconductors
Overview of 2N2222A{TAPE-REEL} by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N2222A{TAPE-REEL}
2N2222A{TAPE-REEL} CAD Models
2N2222A{TAPE-REEL} Part Data Attributes:
|
2N2222A{TAPE-REEL}
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N2222A{TAPE-REEL}
NXP Semiconductors
Si, SMALL SIGNAL TRANSISTOR, TO-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power Dissipation Ambient-Max | 1.2 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N2222A{TAPE-REEL}
This table gives cross-reference parts and alternative options found for 2N2222A{TAPE-REEL}. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2222A{TAPE-REEL}, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Electronic Transistors Corp | 2N2222A{TAPE-REEL} vs 2N2222A |
2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Hi-Tron Semiconductor Corp | 2N2222A{TAPE-REEL} vs 2N2222A |
2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, | Zetex / Diodes Inc | 2N2222A{TAPE-REEL} vs 2N2222A |
2N2222A(AMMOPAK) | Small Signal Bipolar Transistor, 1-Element, Silicon, TO-18 | NXP Semiconductors | 2N2222A{TAPE-REEL} vs 2N2222A(AMMOPAK) |
2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Swampscott Electronics Co Inc | 2N2222A{TAPE-REEL} vs 2N2222A |
2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Solid State Devices Inc (SSDI) | 2N2222A{TAPE-REEL} vs 2N2222A |
2N2222A | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18, TO-18, 3 PIN | STMicroelectronics | 2N2222A{TAPE-REEL} vs 2N2222A |
2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN | Micro Electronics Corporation | 2N2222A{TAPE-REEL} vs 2N2222A |
2N2222A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN | TT Electronics Resistors | 2N2222A{TAPE-REEL} vs 2N2222A |
2N2222A-BP | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, ROHS COMPLIANT PACKAGE-3 | Micro Commercial Components | 2N2222A{TAPE-REEL} vs 2N2222A-BP |