Part Details for 2N2219A by Microchip Technology Inc
Overview of 2N2219A by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N2219A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ2698
|
Newark | Small-Signal Bjt To-39 Rohs Compliant: Yes |Microchip 2N2219A RoHS: Compliant Min Qty: 131 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0900 / $6.3300 | Buy Now |
DISTI #
2N2219AMS-ND
|
DigiKey | TRANS NPN 50V 0.8A TO39 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1748 In Stock |
|
$6.3300 / $6.8100 | Buy Now |
DISTI #
2N2219A
|
Avnet Americas | Trans GP BJT NPN 50V 0.8A 3-Pin TO-39 - Bulk (Alt: 2N2219A) RoHS: Not Compliant Min Qty: 131 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0900 / $6.8100 | Buy Now |
DISTI #
494-2N2219A
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 775 |
|
$6.3300 / $6.8100 | Buy Now |
DISTI #
E54:1762_01591340
|
Arrow Electronics | Trans GP BJT NPN 50V 0.8A 800mW 3-Pin TO-39 Bag RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2336 | Europe - 64 |
|
$6.6875 | Buy Now |
DISTI #
2N2219A
|
Microchip Technology Inc | Small-Signal BJT _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$6.8100 | Buy Now |
|
Future Electronics | 2N2219A Series NPN 50 V 800 mA Through Hole Small-Signal Transistor - TO-39 RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 131 Lead time: 22 Weeks Container: Box | 1Box |
|
$6.2100 / $6.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
508 In Stock |
|
$5.9300 / $7.0200 | Buy Now |
DISTI #
79015529
|
Verical | Trans GP BJT NPN 50V 0.8A 800mW 3-Pin TO-39 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2336 | Americas - 64 |
|
$13.1114 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 51 Package Multiple: 1 | 0 |
|
$5.9300 / $7.1500 | Buy Now |
Part Details for 2N2219A
2N2219A CAD Models
2N2219A Part Data Attributes
|
2N2219A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N2219A
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-609 Code | e0 | |
Qualification Status | Not Qualified | |
Terminal Finish | TIN LEAD |
Alternate Parts for 2N2219A
This table gives cross-reference parts and alternative options found for 2N2219A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2219A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2219A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Advanced Semiconductor Inc | 2N2219A vs 2N2219A |
JANTXV2N2219A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Micro Commercial Components | 2N2219A vs JANTXV2N2219A |
2N2219A | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | STMicroelectronics | 2N2219A vs 2N2219A |
JANTX2N2219AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | 2N2219A vs JANTX2N2219AL |
JANTXV2N2219AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-39, 3 PIN | CRYSTALONICS Inc | 2N2219A vs JANTXV2N2219AL |
JANTX2N2219A | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N2219A vs JANTX2N2219A |
JANTXV2N2219A | 800mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-5, SIMILAR TO TO-39, 3 PIN | Texas Instruments | 2N2219A vs JANTXV2N2219A |
JANTX2N2219AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | 2N2219A vs JANTX2N2219AL |
JAN2N2219AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-39, 3 PIN | Microsemi Corporation | 2N2219A vs JAN2N2219AL |
JANTXV2N2219AL | Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | 2N2219A vs JANTXV2N2219AL |