There are no models available for this part yet.
Overview of JANTXV2N2219 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for JANTXV2N2219 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ4406
|
Newark | Small-Signal Bjt To-39 Rohs Compliant: Yes |Microchip JANTXV2N2219 RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0400 / $9.4000 | Buy Now | |
DISTI #
1086-3049-ND
|
DigiKey | TRANS NPN 30V 0.8A TO205AD Min Qty: 144 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4000 | Buy Now | |
DISTI #
JANTXV2N2219
|
Avnet Americas | Trans GP BJT NPN 30V 0.8A 3-Pin TO-39 - Bulk (Alt: JANTXV2N2219) RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0400 / $10.1200 | Buy Now | |
DISTI #
JANTXV2N2219/TR
|
Avnet Americas | Trans GP BJT NPN 30V 0.8A 3-Pin TO-39 - Tape and Reel (Alt: JANTXV2N2219/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | ||
DISTI #
494-JANTXV2N2219
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$9.4000 | Order Now | |
DISTI #
JANTXV2N2219
|
Microchip Technology Inc | Small-Signal BJT _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.1200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9700 / $18.8000 | Buy Now | ||
NAC | BJTs RoHS: Compliant Min Qty: 34 Package Multiple: 1 | 0 |
|
$8.8200 / $10.6300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$8.9700 / $18.8000 | Buy Now |
CAD Models for JANTXV2N2219 by Microchip Technology Inc
Part Data Attributes for JANTXV2N2219 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SIMILAR TO TO-39, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
JESD-609 Code
|
e0
|
Qualification Status
|
Qualified
|
Terminal Finish
|
TIN LEAD
|
Alternate Parts for JANTXV2N2219
This table gives cross-reference parts and alternative options found for JANTXV2N2219. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N2219, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2219 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Micro Electronics Corporation | JANTXV2N2219 vs 2N2219 |
JAN2N2219 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Silicon Transistor Corporation | JANTXV2N2219 vs JAN2N2219 |
JAN2N2219 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | Microchip Technology Inc | JANTXV2N2219 vs JAN2N2219 |
2N2219 | TRANSISTOR 800 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, METAL PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | JANTXV2N2219 vs 2N2219 |
2N2219 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Zetex / Diodes Inc | JANTXV2N2219 vs 2N2219 |
JANS2N2219 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | JANTXV2N2219 vs JANS2N2219 |
2N2219 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, METAL PACKAGE-3 | TDK Micronas GmbH | JANTXV2N2219 vs 2N2219 |
2N2219 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Motorola Semiconductor Products | JANTXV2N2219 vs 2N2219 |
JAN2N2219 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | JANTXV2N2219 vs JAN2N2219 |
2N2219 | Small Signal Bipolar Transistor, 0.8A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | JANTXV2N2219 vs 2N2219 |
Related Parts for JANTXV2N2219
-
JANTX2N3421Small Signal Bipolar Transistors
-
JANTXV1N6622Rectifier Diodes
-
JANTXV2N7219Power Field-Effect Transistors
-
J305Small Signal Field-Effect Transistors
-
JANTXV2N6384Power Bipolar Transistors
-
JANTXV1N6155ATransient Suppressors
-
JANTXV1N6322Zener Diodes
-
JCA0312S15Other Analog ICs
-
JANTXV4N23Optocoupler