Part Details for 2N1874A by Microsemi Corporation
Overview of 2N1874A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N1874A
2N1874A CAD Models
2N1874A Part Data Attributes:
|
2N1874A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N1874A
Microsemi Corporation
Silicon Controlled Rectifier, 1.9625A I(T)RMS, 1250mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-9
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-9 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.1 mA | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 1250 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1.9625 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for 2N1874A
This table gives cross-reference parts and alternative options found for 2N1874A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1874A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N1874A | Silicon Controlled Rectifier, 1.963A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-9, | Unitrode Corp (RETIRED) | 2N1874A vs JAN2N1874A |
2N1874A | Silicon Controlled Rectifier, 1.25A I(T)RMS, 1250mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-5 | Semitronics Corp | 2N1874A vs 2N1874A |
JAN2N1874A | Silicon Controlled Rectifier, 1.9625A I(T)RMS, 1250mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-9, | Microsemi Corporation | 2N1874A vs JAN2N1874A |