2N1874A vs MCR1906-4 feature comparison

2N1874A Microsemi Corporation

Buy Now Datasheet

MCR1906-4 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA INC
Package Description CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 100 V/us
DC Gate Trigger Current-Max 0.2 mA 1 mA
DC Gate Trigger Voltage-Max 0.8 V 1 V
Holding Current-Max 5 mA 5 mA
JEDEC-95 Code TO-9 TO-205AD
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Leakage Current-Max 0.1 mA 0.5 mA
Non-Repetitive Pk On-state Cur 20 A 15 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 1250 A 1600 A
Operating Temperature-Max 150 °C 110 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 1.9625 A 1.6 A
Repetitive Peak Off-state Leakage Current-Max 10 µA 10 µA
Repetitive Peak Off-state Voltage 200 V 200 V
Repetitive Peak Reverse Voltage 200 V 200 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 3 1
Circuit Commutated Turn-off Time-Nom 10 µs

Compare 2N1874A with alternatives

Compare MCR1906-4 with alternatives