Part Details for 2N1132-JQR-BG4 by TT Electronics Resistors
Overview of 2N1132-JQR-BG4 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N1132-JQR-BG4
2N1132-JQR-BG4 CAD Models
2N1132-JQR-BG4 Part Data Attributes:
|
2N1132-JQR-BG4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N1132-JQR-BG4
TT Electronics Resistors
Small Signal Bipolar Transistor, 0.6A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for 2N1132-JQR-BG4
This table gives cross-reference parts and alternative options found for 2N1132-JQR-BG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1132-JQR-BG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1132.MOD | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMATIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N1132-JQR-BG4 vs 2N1132.MOD |
JANTX2N2904 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, | Silicon Transistor Corporation | 2N1132-JQR-BG4 vs JANTX2N2904 |
2N1132G4 | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMATIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N1132-JQR-BG4 vs 2N1132G4 |
2N1132 | 600mA, 35V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD | Motorola Mobility LLC | 2N1132-JQR-BG4 vs 2N1132 |
2N1132 | Small Signal Bipolar Transistor, 0.6A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 | Zetex / Diodes Inc | 2N1132-JQR-BG4 vs 2N1132 |
2N1132.MOD | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMATIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2N1132-JQR-BG4 vs 2N1132.MOD |
2N1132 | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMATIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N1132-JQR-BG4 vs 2N1132 |
2N1132A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 | Microsemi Corporation | 2N1132-JQR-BG4 vs 2N1132A |
JANTXV2N2904 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, | Silicon Transistor Corporation | 2N1132-JQR-BG4 vs JANTXV2N2904 |
2N1132 | Small Signal Bipolar Transistor, 0.6A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Fairchild Semiconductor Corporation | 2N1132-JQR-BG4 vs 2N1132 |