Part Details for 2N1132A by Microsemi Corporation
Overview of 2N1132A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N1132A
2N1132A CAD Models
2N1132A Part Data Attributes:
|
2N1132A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N1132A
Microsemi Corporation
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for 2N1132A
This table gives cross-reference parts and alternative options found for 2N1132A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N1132A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1132.MOD | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMATIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N1132A vs 2N1132.MOD |
JANTX2N2904 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, | Silicon Transistor Corporation | 2N1132A vs JANTX2N2904 |
2N1132G4 | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMATIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N1132A vs 2N1132G4 |
2N1132 | 600mA, 35V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD | Motorola Mobility LLC | 2N1132A vs 2N1132 |
2N1132 | Small Signal Bipolar Transistor, 0.6A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 | Zetex / Diodes Inc | 2N1132A vs 2N1132 |
2N1132.MOD | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMATIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2N1132A vs 2N1132.MOD |
2N1132 | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMATIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N1132A vs 2N1132 |
JANTXV2N2904 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, | Silicon Transistor Corporation | 2N1132A vs JANTXV2N2904 |
2N1132 | Small Signal Bipolar Transistor, 0.6A I(C), 35V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN | Fairchild Semiconductor Corporation | 2N1132A vs 2N1132 |
2N1132-JQR-A | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMATIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N1132A vs 2N1132-JQR-A |