Part Details for 2M805-005-02MT9-10SA by Amphenol Corporation
Overview of 2M805-005-02MT9-10SA by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71091SEHX10SAMPLE | Renesas Electronics Corporation | 10V Radiation Hardened Ultra Low Noise, Precision Voltage Reference, , /Die Waffle Pack | |
8103610SA | Texas Instruments | Standard High-Speed PAL Circuits 20-CFP -55 to 125 |
Price & Stock for 2M805-005-02MT9-10SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2M805-005-02MT9-10
|
Avnet Americas | - Bulk (Alt: 2M805-005-02MT9-10) Min Qty: 7 Package Multiple: 7 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$233.8360 | Buy Now |
Part Details for 2M805-005-02MT9-10SA
2M805-005-02MT9-10SA CAD Models
2M805-005-02MT9-10SA Part Data Attributes
|
2M805-005-02MT9-10SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M805-005-02MT9-10SA
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Aluminium Alloy, Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL-PTFE | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 9 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 9-10 |
Alternate Parts for 2M805-005-02MT9-10SA
This table gives cross-reference parts and alternative options found for 2M805-005-02MT9-10SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M805-005-02MT9-10SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5C2W9-10DA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-02MT9-10SA vs MKJ5C2W9-10DA |
2M805-005-02M9-10SA | MIL SERIES CIRCULAR CONNECTOR, | Amphenol Corporation | 2M805-005-02MT9-10SA vs 2M805-005-02M9-10SA |
805-005-02NF9-10SA | Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Glenair Inc | 2M805-005-02MT9-10SA vs 805-005-02NF9-10SA |
MKJ5C2Z9-10DA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-02MT9-10SA vs MKJ5C2Z9-10DA |
MKJ5C2F9-10DA | MIL Series Connector | ITT Interconnect Solutions | 2M805-005-02MT9-10SA vs MKJ5C2F9-10DA |