2M805-005-02M9-10SA
Description: MIL SERIES CIRCULAR CONNECTOR,

Overview of 2M805-005-02M9-10SA by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL71091SEHX10SAMPLE Renesas Electronics Corporation 10V Radiation Hardened Ultra Low Noise, Precision Voltage Reference, , /Die Waffle Pack

Price & Stock for 2M805-005-02M9-10SA by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2M805-005-02M9-10S
Avnet Americas - Bulk (Alt: 2M805-005-02M9-10S) Min Qty: 7 Package Multiple: 7 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 7 $199.9688
$199.9688 Buy Now

CAD Models for 2M805-005-02M9-10SA by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2M805-005-02M9-10SA by Amphenol Corporation

2M805-005-02M9-10SA
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
18 Weeks
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
10
Contact Sizes
23
Coupling Type
THREADED
Degrees of Rotation
150
Other Description
SQUARE FLANGE RECEPTACLE
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
9
Termination Type
SOLDER
Total Number of Contacts
10
Unique Insert Number
9-10
Want to compare parts?
  1. 2M805-005-02M9-10SA
    Amphenol Corporation
    MIL SERIES CIRCULAR CONNECTOR,
    VS

Alternate Parts for 2M805-005-02M9-10SA

This table gives cross-reference parts and alternative options found for 2M805-005-02M9-10SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2M805-005-02M9-10SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKJ5C2W9-10DA MIL Series Connector ITT Interconnect Solutions 2M805-005-02M9-10SA vs MKJ5C2W9-10DA
805-005-02NF9-10SA Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, Glenair Inc 2M805-005-02M9-10SA vs 805-005-02NF9-10SA
MKJ5C2Z9-10DA MIL Series Connector ITT Interconnect Solutions 2M805-005-02M9-10SA vs MKJ5C2Z9-10DA
MKJ5C2F9-10DA MIL Series Connector ITT Interconnect Solutions 2M805-005-02M9-10SA vs MKJ5C2F9-10DA
Part Number Description Manufacturer Compare
MKJ5C2Z9-10DA MIL Series Connector ITT Interconnect Solutions 2M805-005-02M9-10SA vs MKJ5C2Z9-10DA
MKJ5C2W9-10DB MIL Series Connector ITT Interconnect Solutions 2M805-005-02M9-10SA vs MKJ5C2W9-10DB
MKJ5C2Z9-10DB MIL Series Connector ITT Interconnect Solutions 2M805-005-02M9-10SA vs MKJ5C2Z9-10DB
MKJ5C2Z9-10DD MIL Series Connector ITT Interconnect Solutions 2M805-005-02M9-10SA vs MKJ5C2Z9-10DD
MKJ5C2Z9-10DC MIL Series Connector ITT Interconnect Solutions 2M805-005-02M9-10SA vs MKJ5C2Z9-10DC
MKJ5C2W9-10DD MIL Series Connector ITT Interconnect Solutions 2M805-005-02M9-10SA vs MKJ5C2W9-10DD
MKJ5C2F9-10DD MIL Series Connector ITT Interconnect Solutions 2M805-005-02M9-10SA vs MKJ5C2F9-10DD
MKJ5C2F9-10DB MIL Series Connector ITT Interconnect Solutions 2M805-005-02M9-10SA vs MKJ5C2F9-10DB
MKJ5C2F9-10DA MIL Series Connector ITT Interconnect Solutions 2M805-005-02M9-10SA vs MKJ5C2F9-10DA
MKJ5C2W9-10DA MIL Series Connector ITT Interconnect Solutions 2M805-005-02M9-10SA vs MKJ5C2W9-10DA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2M805-005-02M9-10SA by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2M805-005-02M9-10SA by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 2M805-005-02M9-10SA would you like to use for your alert(s)?
  • Please alert me when 2M805-005-02M9-10SA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2M805-005-02M9-10SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2M805-005-02M9-10SA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2M805-005-02M9-10SA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2M805-005-02M9-10SA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2M805-005-02M9-10SA by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: